SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5600FB300 TTI: SMM02040C5600FB300 Vishay / Draloric Availability: 6.000In Stock51.000 On Order Expected MELF Resistors 1/4watt 560 ohms 1% 50ppm | 6.000In Stock51.000 On Order Expected | SMM0204 | 560 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6800FB300 TTI: SMM02040C6800FB300 Vishay / Draloric Availability: 36.000In Stock114.000 On Order Expected MELF Resistors 1/4watt 680ohms 1% 50ppm | 36.000In Stock114.000 On Order Expected | SMM0204 | 680 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7503FB300 TTI: SMM02040C7503FB300 Vishay / Draloric Availability: 24.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 750Kohms 1% 50ppm | 24.000In Stock90.000 On Order Expected | SMM0204 | 750 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1200FB300 TTI: SMM02040C1200FB300 Vishay / Draloric Availability: 87.000In StockMELF Resistors 1/4watt 120ohms 1% 50ppm | 87.000In Stock | SMM0204 | 120 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5601FB300 TTI: SMM02040C5601FB300 Vishay / Draloric Availability: 285.000In Stock108.000 On Order Expected 25-May-27 MELF Resistors 1/4watt 5.6Kohms 1% 50ppm | 285.000In Stock108.000 On Order Expected 25-May-27 | SMM0204 | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.6K 1%T2TR | ||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric Availability: 9.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 9.000In Stock72.000 On Order Expected | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4752FB300 TTI: SMM02040C4752FB300 Vishay / Draloric Availability: 72.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 47.5Kohms 1% 50ppm | 72.000In Stock81.000 On Order Expected | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 47.5K 1%T2TR | ||
Mfr: SMM02040D2211BB300 TTI: SMM02040D2211BB300 Vishay / Draloric Availability: 9.000In Stock63.000 On Order Expected MELF Resistors 1/4watt 2.21kOhms .1% 25ppm | 9.000In Stock63.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 24.000In Stock75.000 On Order Expected MELF Resistors 1/4watt 150Kohms 1% 50ppm | 24.000In Stock75.000 On Order Expected | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 | ||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 48.000In Stock42.000 On Order Expected 26-Apr-27 MELF Resistors 1/4watt 1Kohms .1% 15ppm | 48.000In Stock42.000 On Order Expected 26-Apr-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1208FB300 TTI: SMM02040C1208FB300 Vishay / Draloric Availability: 27.000In Stock54.000 On Order Expected MELF Resistors 1/4watt 1.2ohms 1% 50ppm | 27.000In Stock54.000 On Order Expected | SMM0204 | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1210FB300 TTI: SMM02040C1210FB300 Vishay / Draloric Availability: 9.000In Stock63.000 On Order Expected MELF Resistors 1/4watt 121ohms 1% 50ppm | 9.000In Stock63.000 On Order Expected | SMM0204 | 121 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4751FB300 TTI: SMM02040C4751FB300 Vishay / Draloric Availability: 228.000In Stock327.000 On Order Expected MELF Resistors 1/4watt 4.75Kohms 1% 50ppm | 228.000In Stock327.000 On Order Expected | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4703FB300 TTI: SMM02040C4703FB300 Vishay / Draloric Availability: 93.000In Stock120.000 On Order Expected MELF Resistors 1/4watt 470Kohms 1% 50ppm | 93.000In Stock120.000 On Order Expected | SMM0204 | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1212BB300 TTI: SMM02040D1212BB300 Vishay / Draloric Availability: 36.000In Stock42.000 On Order Expected 12-Apr-27 MELF Resistors 1/4watt 12.1kOhms .1% 25ppm | 36.000In Stock42.000 On Order Expected 12-Apr-27 | SMM0204 | 12.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5621FB300 TTI: SMM02040C5621FB300 Vishay / Draloric Availability: 117.000In StockMELF Resistors 1/4watt 5.62Kohms 1% 50ppm | 117.000In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.62K 1%T2TR | ||
Mfr: SMM02040C4702FB300 TTI: SMM02040C4702FB300 Vishay / Draloric Availability: 135.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm | 135.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3921FB300 TTI: SMM02040C3921FB300 Vishay / Draloric Availability: 84.000In StockMELF Resistors 1/4watt 3.92Kohms 1% 50ppm | 84.000In Stock | SMM0204 | 3.92 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2709FB300 TTI: SMM02040C2709FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 27ohms 1% 50ppm | 12.000In Stock | SMM0204 | 27 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5620FB300 TTI: SMM02040C5620FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 562ohms 1% 50ppm | 9.000In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 562 1%T2TR | ||
Mfr: SMM02040C3303FB300 TTI: SMM02040C3303FB300 Vishay / Draloric Availability: 54.000In Stock219.000 On Order Expected MELF Resistors 1/4watt 330Kohms 1% 50ppm | 54.000In Stock219.000 On Order Expected | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 57.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 57.000In Stock81.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5111FB300 TTI: SMM02040C5111FB300 Vishay / Draloric Availability: 33.000In Stock15.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 5.11Kohms 1% 50ppm | 33.000In Stock15.000 On Order Expected 22-Mar-27 | SMM0204 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2213FB300 TTI: SMM02040C2213FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 221Kohms 1% 50ppm | 18.000In Stock | SMM0204 | 221 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221K 1%T2TR | ||
Mfr: SMM02040C3302FB300 TTI: SMM02040C3302FB300 Vishay / Draloric Availability: 9.000In Stock84.000 On Order Expected MELF Resistors 1/4watt 33Kohms 1% 50ppm | 9.000In Stock84.000 On Order Expected | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |