SMM0207 - MELF Resistors
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C2401FBP00 TTI: SMM02070C2401FBP00 Vishay / Draloric Availability: 63.000In StockMELF Resistors 1watt 2.4kOhms 1% 50ppm | 63.000In Stock | SMM0207 | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070B2207JBP00 TTI: SMM02070B2207JBP00 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4W 0.22ohms 5% 100ppm | 30.000In Stock | SMM0207 | 220 mOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1502FBP00 TTI: SMM02070C1502FBP00 Vishay / Draloric Availability: 7.500In StockMELF Resistors 1watt 15Kohms 1% 50ppm | 7.500In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3609FBP00 TTI: SMM02070C3609FBP00 Vishay / Draloric Availability: 1.500In StockMELF Resistors 36 OHM 1% 1W 50PPM | 1.500In Stock | SMM0207 | 36 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3920FBP00 TTI: SMM02070C3920FBP00 Vishay / Draloric Availability: 16.500In StockMELF Resistors 392 OHM 1% 1W 50PPM | 16.500In Stock | SMM0207 | 392 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4990FBP00 TTI: SMM02070C4990FBP00 Vishay / Draloric Availability: 16.500In StockMELF Resistors 499 OHM 1% 1W 50PPM | 16.500In Stock | SMM0207 | 499 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2212FBS00 TTI: SMM02070C2212FBS00 Vishay / Draloric Availability: 15.000In StockMELF Resistors 22.1K OHM 1% 1W 50PPM | 15.000In Stock | SMM0207 | 22.1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3018FBS00 TTI: SMM02070C3018FBS00 Vishay / Draloric Availability: 30.000In StockMELF Resistors 3.01 OHM 1% 1W 50PPM | 30.000In Stock | SMM0207 | 3.01 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 0In Stock120.000 On Order Expected MELF Resistors 1watt 220ohms 1% 50ppm | 0In Stock120.000 On Order Expected | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1500FBP00 TTI: SMM02070C1500FBP00 Vishay / Draloric Availability: 0In Stock43.500 On Order Expected 06-Apr-27 MELF Resistors 1watt 150ohms 1% 50ppm | 0In Stock43.500 On Order Expected 06-Apr-27 | SMM0207 | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1003FBP00 TTI: SMM02070C1003FBP00 Vishay / Draloric Availability: 0In Stock157.500 On Order Expected MELF Resistors 1watt 100Kohms 1% 50ppm | 0In Stock157.500 On Order Expected | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3300FBP00 TTI: SMM02070C3300FBP00 Vishay / Draloric Availability: 0In Stock120.000 On Order Expected MELF Resistors 1watt 330ohms 1% 50ppm | 0In Stock120.000 On Order Expected | SMM0207 | 330 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In Stock265.500 On Order Expected MELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock265.500 On Order Expected | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: SMM02070C1200FBP00 TTI: SMM02070C1200FBP00 Vishay / Draloric Availability: 0In Stock70.500 On Order Expected MELF Resistors 1watt 120ohms 1% 50ppm | 0In Stock70.500 On Order Expected | SMM0207 | 120 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2209FBP00 TTI: SMM02070C2209FBP00 Vishay / Draloric Availability: 0In Stock73.500 On Order Expected MELF Resistors 1watt 22ohms 1% 50ppm | 0In Stock73.500 On Order Expected | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1501FBP00 TTI: SMM02070C1501FBP00 Vishay / Draloric Availability: 0In Stock103.500 On Order Expected MELF Resistors 1watt 1.5Kohms 1% 50ppm | 0In Stock103.500 On Order Expected | SMM0207 | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1801FBP00 TTI: SMM02070C1801FBP00 Vishay / Draloric Availability: 0In Stock24.000 On Order Expected 18-May-27 MELF Resistors 1watt 1.8Kohms 1% 50ppm | 0In Stock24.000 On Order Expected 18-May-27 | SMM0207 | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM0207 1.8K 1%T2TR | ||
Mfr: SMM02070C3303FBP00 TTI: SMM02070C3303FBP00 Vishay / Draloric Availability: 0In Stock54.000 On Order Expected MELF Resistors 1watt 330Kohms 1% 50ppm | 0In Stock54.000 On Order Expected | SMM0207 | 330 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3309FBP00 TTI: SMM02070C3309FBP00 Vishay / Draloric Availability: 0In Stock51.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 33ohms 1% 50ppm | 0In Stock51.000 On Order Expected 25-Jan-27 | SMM0207 | 33 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2400FBP00 TTI: SMM02070C2400FBP00 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 16-Aug-27 MELF Resistors 1w 240ohms 1% 50ppm | 0In Stock30.000 On Order Expected 16-Aug-27 | SMM0207 | 240 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1201FBP00 TTI: SMM02070C1201FBP00 Vishay / Draloric Availability: 0In Stock42.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 1.2kOhms 1% 50ppm | 0In Stock42.000 On Order Expected 25-Jan-27 | SMM0207 | 1.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3902FBP00 TTI: SMM02070C3902FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 39Kohms 1% 50ppm | 0In Stock | SMM0207 | 39 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1209FBP00 TTI: SMM02070C1209FBP00 Vishay / Draloric Availability: 0In Stock49.500 On Order Expected MELF Resistors 1watt12ohms 1% 50ppm | 0In Stock49.500 On Order Expected | SMM0207 | 12 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4703FBP00 TTI: SMM02070C4703FBP00 Vishay / Draloric Availability: 0In Stock127.500 On Order Expected MELF Resistors 1watt 470Kohms 1% 50ppm | 0In Stock127.500 On Order Expected | SMM0207 | 470 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2708FBP00 TTI: SMM02070C2708FBP00 Vishay / Draloric Availability: 0In Stock118.500 On Order Expected MELF Resistors 1watt 2.7ohms 1% 50ppm | 0In Stock118.500 On Order Expected | SMM0207 | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |