MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C1000FB300 TTI: MMU01020C1000FB300 Vishay / Beyschlag Availability: 0In Stock825.000 On Order Expected MELF Resistors 0.2W 100ohms 1% 0102 MELF 150V 50ppm | 0In Stock825.000 On Order Expected | MMx Professional | 100 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A1000FCT | ||
Mfr: MMU01020C1002FB300 TTI: MMU01020C1002FB300 Vishay / Beyschlag Availability: 0In Stock1.476.000 On Order Expected MELF Resistors 0.2W 10Kohms 1% 0102 MELF 150V 50ppm | 0In Stock1.476.000 On Order Expected | MMx Professional | 10 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 10K 1%BL | ||
Mfr: MMB02070C4700FB200 TTI: MMB02070C4700FB200 Vishay / Beyschlag Availability: 0In Stock552.000 On Order Expected MELF Resistors 1W 470ohms 1% 0207 MELF 300V 50ppm | 0In Stock552.000 On Order Expected | MMx Professional | 470 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C7501FB300 TTI: SMM02040C7501FB300 Vishay / Draloric Availability: 0In Stock93.000 On Order Expected MELF Resistors 1/4watt 7.5Kohms 1% 50ppm | 0In Stock93.000 On Order Expected | SMM0204 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4701FB300 TTI: MMU01020C4701FB300 Vishay / Beyschlag Availability: 0In Stock483.000 On Order Expected MELF Resistors 0.2W 4.7Kohms 1% 0102 MELF 150V 50ppm | 0In Stock483.000 On Order Expected | MMx Professional | 4.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A4701FCT | ||
Mfr: MMA02040C2001FB300 TTI: MMA02040C2001FB300 Vishay / Beyschlag Availability: 0In Stock1.102.000 On Order Expected MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock1.102.000 On Order Expected | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A2001FCT | ||
Mfr: MMA02040C1502FB300 TTI: MMA02040C1502FB300 Vishay / Beyschlag Availability: 0In Stock132.000 On Order Expected MELF Resistors 0.4W 15Kohms 1% 0204 MELF 200V 50ppm | 0In Stock132.000 On Order Expected | MMx Professional | 15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6801FB300 TTI: SMM02040C6801FB300 Vishay / Draloric Availability: 0In Stock102.000 On Order Expected MELF Resistors 1/4watt 6.8Kohms 1% 50ppm | 0In Stock102.000 On Order Expected | SMM0204 | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1008FB200 TTI: MMB02070C1008FB200 Vishay / Beyschlag Availability: 0In Stock404.000 On Order Expected MELF Resistors 1W 1ohms 1% 0207 MELF 350V 50ppm | 0In Stock404.000 On Order Expected | MMx Professional | 1 Ohms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 0In Stock368.000 On Order Expected MELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 0In Stock368.000 On Order Expected | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1000BB300 TTI: SMM02040E1000BB300 Vishay / Draloric Availability: 0In Stock72.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 100ohms 0.1% 15ppm | 0In Stock72.000 On Order Expected 15-Feb-27 | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6802FB300 TTI: MMU01020C6802FB300 Vishay / Beyschlag Availability: 0In Stock102.000 On Order Expected MELF Resistors 0.2W 68Kohms 1% 0102 MELF 150V 50ppm | 0In Stock102.000 On Order Expected | MMx Professional | 68 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3307JB300 TTI: MMA02040C3307JB300 Vishay / Beyschlag Availability: 0In Stock162.000 On Order Expected MELF Resistors 0.4W 0.33ohms 5% 0204 MELF 200V 50ppm | 0In Stock162.000 On Order Expected | MMx Professional | 330 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 0In Stock126.000 On Order Expected MELF Resistors 1watt 220ohms 1% 50ppm | 0In Stock126.000 On Order Expected | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5609FB300 TTI: SMM02040C5609FB300 Vishay / Draloric Availability: 0In Stock81.000 On Order Expected MELF Resistors 1/4watt 56ohms 1% 50ppm | 0In Stock81.000 On Order Expected | SMM0204 | 56 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1500FBP00 TTI: SMM02070C1500FBP00 Vishay / Draloric Availability: 0In Stock43.500 On Order Expected 06-Apr-27 MELF Resistors 1watt 150ohms 1% 50ppm | 0In Stock43.500 On Order Expected 06-Apr-27 | SMM0207 | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1005FB300 TTI: SMM02040C1005FB300 Vishay / Draloric Availability: 0In Stock36.000 On Order Expected 18-Jun-27 MELF Resistors 1/4watt 10Mohms 1% 50ppm | 0In Stock36.000 On Order Expected 18-Jun-27 | SMM0204 | 10 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB300 TTI: SMM02040C2204FB300 Vishay / Draloric Availability: 0In Stock78.000 On Order Expected MELF Resistors 1/4watt 2.2Mohms 1% 50ppm | 0In Stock78.000 On Order Expected | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1508FB200 TTI: MMB02070C1508FB200 Vishay / Beyschlag Availability: 0In Stock290.000 On Order Expected MELF Resistors 1W 1.5ohms 1% 0207 MELF 300V 50ppm | 0In Stock290.000 On Order Expected | MMx Professional | 1.5 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C2210FB300 TTI: SMM02040C2210FB300 Vishay / Draloric Availability: 0In Stock195.000 On Order Expected MELF Resistors 1/4watt 221ohms 1% 50ppm | 0In Stock195.000 On Order Expected | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221 1%T2TR | ||
Mfr: MMU01020C4702FB300 TTI: MMU01020C4702FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8251FB300 TTI: SMM02040C8251FB300 Vishay / Draloric Availability: 0In Stock66.000 On Order Expected MELF Resistors 1/4watt 8.25Kohms 1% 50ppm | 0In Stock66.000 On Order Expected | SMM0204 | 8.25 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6808FB300 TTI: SMM02040C6808FB300 Vishay / Draloric Availability: 0In Stock57.000 On Order Expected 25-Jan-27 MELF Resistors 1/4watt 6.8ohms 1% 50ppm | 0In Stock57.000 On Order Expected 25-Jan-27 | SMM0204 | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X2209GB300 TTI: CMA02040X2209GB300 Vishay / Beyschlag Availability: 0In Stock1.215.000 On Order Expected MELF Resistors 1/4W 22ohms 2% 0204 MELF 200V | 0In Stock1.215.000 On Order Expected | CMA 0204 | 22 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |