MMx Precision - MELF Resistors
6.652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040D1653BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC ACC. EN 140401-803EZ | 0In Stock | MMx Precision | 165 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 11.8 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040D6199CA300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 61.9ohms 0.25% | 0In Stock | MMx Precision | 61.9 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | 9B14064A61R9CET BCC9B14064A61R9CET | |||
Mfr: MMA02040D3001BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D8250BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 825 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMU01020E3002BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC ACC. EN 140401-803EZ | 0In Stock | MMx Precision | 30 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: MMA02040D1211BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040D7509BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 75 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040E1241BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC ACC. EN 140401-803EZ | 0In Stock | MMx Precision | 1.24 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040E2709DB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC ACC. EN 140401-803EZ | 0In Stock | MMx Precision | 27 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 33.2 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040D1201CB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC ACC. EN 140401-803EZ | 0In Stock | MMx Precision | 1.2 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.1 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||||
0In Stock | MMx Precision | 80.6 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 3.83 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040D1103BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 110 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.7 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040D3160BB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 316ohm .1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 316 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D7151BB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 0.4W 7.15Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 7.15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D8251BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 8.25Kohm .1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 8.25 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2211BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 2.21Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Precision | 115 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040D1741BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 1.74Kohm .1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 1.74 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Precision | 220 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |