MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C3300FBP00 TTI: SMM02070C3300FBP00 Vishay / Draloric Availability: 0In Stock120.000 On Order Expected MELF Resistors 1watt 330ohms 1% 50ppm | 0In Stock120.000 On Order Expected | SMM0207 | 330 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3320FB300 TTI: MMA02040C3320FB300 Vishay / Beyschlag Availability: 0In Stock249.000 On Order Expected MELF Resistors 0.4W 332ohms 1% 0204 MELF 200V 50ppm | 0In Stock249.000 On Order Expected | MMx Professional | 332 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1002FB000 TTI: MMA02040C1002FB000 Vishay / Beyschlag Availability: 0In Stock250.000 On Order Expected 02-Nov-27 MELF Resistors 0.4W 10Kohms 1% 0204 MELF 200V 50ppm | 0In Stock250.000 On Order Expected 02-Nov-27 | MMx Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2212BB300 TTI: SMM02040D2212BB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 22K1ohms .1% 25ppm | 0In Stock6.000 On Order Expected 22-Feb-27 | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2202FB300 TTI: SMM02040C2202FB300 Vishay / Draloric Availability: 0In Stock78.000 On Order Expected MELF Resistors 1/4watt 22kohms 1% 50ppm | 0In Stock78.000 On Order Expected | SMM0204 | 22 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In Stock265.500 On Order Expected MELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock265.500 On Order Expected | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 0In Stock368.000 On Order Expected MELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 0In Stock368.000 On Order Expected | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1000BB300 TTI: SMM02040E1000BB300 Vishay / Draloric Availability: 0In Stock72.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 100ohms 0.1% 15ppm | 0In Stock72.000 On Order Expected 15-Feb-27 | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6802FB300 TTI: MMU01020C6802FB300 Vishay / Beyschlag Availability: 0In Stock102.000 On Order Expected MELF Resistors 0.2W 68Kohms 1% 0102 MELF 150V 50ppm | 0In Stock102.000 On Order Expected | MMx Professional | 68 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3307JB300 TTI: MMA02040C3307JB300 Vishay / Beyschlag Availability: 0In Stock162.000 On Order Expected MELF Resistors 0.4W 0.33ohms 5% 0204 MELF 200V 50ppm | 0In Stock162.000 On Order Expected | MMx Professional | 330 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 0In Stock126.000 On Order Expected MELF Resistors 1watt 220ohms 1% 50ppm | 0In Stock126.000 On Order Expected | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5609FB300 TTI: SMM02040C5609FB300 Vishay / Draloric Availability: 0In Stock81.000 On Order Expected MELF Resistors 1/4watt 56ohms 1% 50ppm | 0In Stock81.000 On Order Expected | SMM0204 | 56 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1500FBP00 TTI: SMM02070C1500FBP00 Vishay / Draloric Availability: 0In Stock43.500 On Order Expected 06-Apr-27 MELF Resistors 1watt 150ohms 1% 50ppm | 0In Stock43.500 On Order Expected 06-Apr-27 | SMM0207 | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1005FB300 TTI: SMM02040C1005FB300 Vishay / Draloric Availability: 0In Stock36.000 On Order Expected 18-Jun-27 MELF Resistors 1/4watt 10Mohms 1% 50ppm | 0In Stock36.000 On Order Expected 18-Jun-27 | SMM0204 | 10 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB300 TTI: SMM02040C2204FB300 Vishay / Draloric Availability: 0In Stock78.000 On Order Expected MELF Resistors 1/4watt 2.2Mohms 1% 50ppm | 0In Stock78.000 On Order Expected | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1508FB200 TTI: MMB02070C1508FB200 Vishay / Beyschlag Availability: 0In Stock290.000 On Order Expected MELF Resistors 1W 1.5ohms 1% 0207 MELF 300V 50ppm | 0In Stock290.000 On Order Expected | MMx Professional | 1.5 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C2210FB300 TTI: SMM02040C2210FB300 Vishay / Draloric Availability: 0In Stock195.000 On Order Expected MELF Resistors 1/4watt 221ohms 1% 50ppm | 0In Stock195.000 On Order Expected | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221 1%T2TR | ||
Mfr: MMU01020C4702FB300 TTI: MMU01020C4702FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8251FB300 TTI: SMM02040C8251FB300 Vishay / Draloric Availability: 0In Stock66.000 On Order Expected MELF Resistors 1/4watt 8.25Kohms 1% 50ppm | 0In Stock66.000 On Order Expected | SMM0204 | 8.25 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6808FB300 TTI: SMM02040C6808FB300 Vishay / Draloric Availability: 0In Stock57.000 On Order Expected 25-Jan-27 MELF Resistors 1/4watt 6.8ohms 1% 50ppm | 0In Stock57.000 On Order Expected 25-Jan-27 | SMM0204 | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4759FB300 TTI: SMM02040C4759FB300 Vishay / Draloric Availability: 0In Stock177.000 On Order Expected MELF Resistors 1/4watt 47.5ohms 1% 50ppm | 0In Stock177.000 On Order Expected | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1201FB200 TTI: MMB02070C1201FB200 Vishay / Beyschlag Availability: 0In Stock216.000 On Order Expected MELF Resistors 1W 1.2Kohms 1% 0207 MELF 300V 50ppm | 0In Stock216.000 On Order Expected | MMx Professional | 1.2 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2200FB200 TTI: MMB02070C2200FB200 Vishay / Beyschlag Availability: 0In Stock150.000 On Order Expected MELF Resistors 1W 220ohms 1% 0207 MELF 300V 50ppm | 0In Stock150.000 On Order Expected | MMx Professional | 220 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 220 1%B2 | ||||
Mfr: MMA02040C1802FB300 TTI: MMA02040C1802FB300 Vishay / Beyschlag Availability: 0In Stock600.000 On Order Expected MELF Resistors 0.4W 18Kohms 1% 0204 MELF 200V 50ppm | 0In Stock600.000 On Order Expected | MMx Professional | 18 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6811FB300 TTI: SMM02040C6811FB300 Vishay / Draloric Availability: 0In Stock171.000 On Order Expected MELF Resistors 1/4watt 6.81Kohms 1% 50ppm | 0In Stock171.000 On Order Expected | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |