MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C7507JB300 TTI: MMU01020C7507JB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 750 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C9100FB700 TTI: MMB02070C9100FB700 Vishay / Dale Availability: 0In Stock7.000 On Order Expected 15-Feb-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock7.000 On Order Expected 15-Feb-27 | MMx Professional | Reel | ||||||||||||||
Mfr: MMA02040C1911FB300 TTI: MMA02040C1911FB300 Vishay / Beyschlag Availability: 0In Stock6.000 On Order Expected 18-Jan-27 MELF Resistors 0.4W 1.91Kohms 1% 0204 200V | 0In Stock6.000 On Order Expected 18-Jan-27 | MMx Professional | 1.91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7507FB300 TTI: MMA02040C7507FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .75ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 750 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2213FB200 TTI: MMB02070C2213FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 221 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070B1207JB200 TTI: MMB02070B1207JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .12ohms 5% 0207MELF 350V 100ppm | 0In Stock | MMx Professional | 120 mOhms | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C3307FB300 TTI: MMA02040C3307FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .33ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 330 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3329FB000 TTI: MMA02040C3329FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 33.2ohms 1% 0204 200V | 0In Stock | MMx Professional | 33.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3481FB300 TTI: MMA02040C3481FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.48Kohms 1% 0204 200V | 0In Stock | MMx Professional | 3.48 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2401FB300 TTI: MMU01020C2401FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1109FB300 TTI: MMU01020C1109FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 11ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 11 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1969FB300 TTI: MMU01020C1969FB300 Vishay / Beyschlag Availability: 0In Stock21.000 On Order Expected 28-Dec-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock21.000 On Order Expected 28-Dec-27 | MMx Professional | 19.6 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3608GB300 TTI: MMU01020C3608GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.6ohms 2% 0102 150V | 0In Stock | MMx Professional | 3.6 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9319FB300 TTI: MMA02040C9319FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 93.1ohms 1% 0204 200V | 0In Stock | MMx Professional | 93.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6049FB200 TTI: MMB02070C6049FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 60.4ohms 1% 0207 350V | 0In Stock | MMx Professional | 60.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3012FB300 TTI: MMU01020C3012FB300 Vishay / Beyschlag Availability: 0In Stock42.000 On Order Expected 12-Jul-27 MELF Resistors 0.2W 30.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock42.000 On Order Expected 12-Jul-27 | MMx Professional | 30.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A3012FCT | ||
Mfr: MMA02040C1621FB300 TTI: MMA02040C1621FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.62Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.62 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4121FB300 TTI: MMA02040C4121FB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 30-Aug-27 MELF Resistors 0.4W 4.12Kohms 1% 0204 200V | 0In Stock15.000 On Order Expected 30-Aug-27 | MMx Professional | 4.12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1103FB200 TTI: MMB02070C1103FB200 Vishay / Beyschlag Availability: 0In Stock8.000 On Order Expected 18-May-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock8.000 On Order Expected 18-May-27 | MMx Professional | 110 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C5603FB300 TTI: MMA02040C5603FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 560Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 560 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5110FB300 TTI: MMA02040C5110FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 511ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 511 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 511 1%BL | ||
Mfr: MMA02040C5111FB000 TTI: MMA02040C5111FB000 Vishay / Beyschlag Availability: 0In Stock20.000 On Order Expected 19-Jul-27 MELF Resistors 0.4W 5.11Kohms 1% 0204 MELF 200V 50ppm | 0In Stock20.000 On Order Expected 19-Jul-27 | MMx Professional | 5.11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1781FB300 TTI: MMU01020C1781FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.78 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C6810FB200 TTI: MMB02070C6810FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 681ohms 1% 0207 350V | 0In Stock | MMx Professional | 681 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3900FB300 TTI: MMU01020C3900FB300 Vishay / Beyschlag Availability: 0In Stock150.000 On Order Expected 26-Jul-27 MELF Resistors 0.2W 390ohms 1% 0102 MELF 150V 50ppm | 0In Stock150.000 On Order Expected 26-Jul-27 | MMx Professional | 390 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |