MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070D5109DB200 TTI: MMB02070D5109DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 51 Ohms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040D1741FB300 TTI: MMA02040D1741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.74 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C2212FB700 TTI: MMB02070C2212FB700 Vishay / Beyschlag Availability: 0In Stock7.000 On Order Expected 14-Jun-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock7.000 On Order Expected 14-Jun-27 | MMx Professional | 22.1 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C3018FB700 TTI: MMB02070C3018FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.01 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C2402FB200 TTI: MMB02070C2402FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 24 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA02040C8450FB300 TTI: MMA02040C8450FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 845ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 845 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2211FB000 TTI: MMA02040C2211FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.21Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.21 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2203FB000 TTI: MMA02040C2203FB000 Vishay / Beyschlag Availability: 0In Stock300.000 On Order Expected 11-Oct-27 MELF Resistors 0.4W 220Kohms 1% 0204 MELF 200V 50ppm | 0In Stock300.000 On Order Expected 11-Oct-27 | MMx Professional | 220 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1005FB000 TTI: MMA02040C1005FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 10Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1691FB300 TTI: MMA02040C1691FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.69Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.69 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C6810FB000 TTI: MMU01020C6810FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 681 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C1219FB300 TTI: MMA02040C1219FB300 Vishay / Beyschlag MELF Resistors 0.4W 12.1ohms 1% 0204 200V | 0In Stock | MMx Professional | 12.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C5629FB300 TTI: MMA02040C5629FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 56.2ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 56.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1604FB300 TTI: MMA02040C1604FB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 30-Nov-26 MELF Resistors 0.4W 1.6 Mohms 1% 0204 200V | 0In Stock15.000 On Order Expected 30-Nov-26 | MMx Professional | 1.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2491FB000 TTI: MMA02040C2491FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.49 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C4701DB300 TTI: MMA02040C4701DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.7 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C6811FB300 TTI: MMU01020C6811FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 6.81Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 6.81 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2701FB300 TTI: MMU01020C2701FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.7Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1503FB000 TTI: MMA02040C1503FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 150Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3013FB300 TTI: MMA02040C3013FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 301Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 301 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3601FB200 TTI: MMB02070C3601FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.6 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA02040C4531FB300 TTI: MMA02040C4531FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.53Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.53 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C7502DB300 TTI: MMA02040C7502DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 75 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C7879FB300 TTI: MMA02040C7879FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 78.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C1009FB700 TTI: MMB02070C1009FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 10ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 10 Ohms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |