CMB - MELF Resistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMB | 1.1 MOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 7.5 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 8.2 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 3.3 kOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 430 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 560 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm |