MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C8209FB200 TTI: MMB02070C8209FB200 Vishay / Beyschlag Availability: 76.000In StockMELF Resistors 1W 82ohms 1% 0207 MELF 300V 50ppm | 76.000In Stock | MMx Professional | 82 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1802FB300 TTI: MMU01020C1802FB300 Vishay / Beyschlag Availability: 3.000In Stock177.000 On Order Expected MELF Resistors 0.2W 18Kohms 1% 0102 MELF 150V 50ppm | 3.000In Stock177.000 On Order Expected | MMx Professional | 18 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1009FB300 TTI: MMU01020C1009FB300 Vishay / Beyschlag Availability: 204.000In Stock1.560.000 On Order Expected MELF Resistors 0.2W 10ohms 1% 0102 MELF 150V 50ppm | 204.000In Stock1.560.000 On Order Expected | MMx Professional | 10 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A10R0FCT | ||
Mfr: MMB02070C1801FB200 TTI: MMB02070C1801FB200 Vishay / Beyschlag Availability: 4.000In Stock120.000 On Order Expected MELF Resistors 1W 1.8Kohms 1% 0207 MELF 300V 50ppm | 4.000In Stock120.000 On Order Expected | MMx Professional | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4700FB300 TTI: MMU01020C4700FB300 Vishay / Beyschlag Availability: 39.000In Stock60.000 On Order Expected 24-May-27 MELF Resistors 0.2W 470ohms 1% 0102 MELF 150V 50ppm | 39.000In Stock60.000 On Order Expected 24-May-27 | MMx Professional | 470 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2203FB200 TTI: MMB02070C2203FB200 Vishay / Beyschlag Availability: 242.000In Stock580.000 On Order Expected MELF Resistors 1W 220Kohms 1% 0207 MELF 300V 50ppm | 242.000In Stock580.000 On Order Expected | MMx Professional | 220 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3302FB200 TTI: MMB02070C3302FB200 Vishay / Beyschlag Availability: 46.000In Stock20.000 On Order Expected 07-Dec-26 MELF Resistors 1W 33Kohms 1% 0207 MELF 300V 50ppm | 46.000In Stock20.000 On Order Expected 07-Dec-26 | MMx Professional | 33 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3300FB300 TTI: MMA02040C3300FB300 Vishay / Beyschlag Availability: 75.000In Stock303.000 On Order Expected MELF Resistors 0.4W 330ohms 1% 0204 MELF 200V 50ppm | 75.000In Stock303.000 On Order Expected | MMx Professional | 330 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2708FB300 TTI: MMA02040C2708FB300 Vishay / Beyschlag Availability: 48.000In Stock30.000 On Order Expected 19-Jul-27 MELF Resistors 0.4W 2.7ohms 1% 0204 MELF 200V 50ppm | 48.000In Stock30.000 On Order Expected 19-Jul-27 | MMx Professional | 2.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3900FB200 TTI: MMB02070C3900FB200 Vishay / Beyschlag Availability: 28.000In Stock68.000 On Order Expected MELF Resistors 1W 390ohms 1% 0207 MELF 300V 50ppm | 28.000In Stock68.000 On Order Expected | MMx Professional | 390 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1209FB200 TTI: MMB02070C1209FB200 Vishay / Beyschlag Availability: 100.000In Stock174.000 On Order Expected MELF Resistors 1W 12ohms 1% 0207 MELF 300V 50ppm | 100.000In Stock174.000 On Order Expected | MMx Professional | 12 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C8202FB200 TTI: MMB02070C8202FB200 Vishay / Beyschlag Availability: 390.000In StockMELF Resistors 1W 82Kohms 1% 0207 MELF 300V 50ppm | 390.000In Stock | MMx Professional | 82 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4703FB200 TTI: MMB02070C4703FB200 Vishay / Beyschlag Availability: 84.000In Stock120.000 On Order Expected MELF Resistors 1W 470Kohms 1% 0207 MELF 300V 50ppm | 84.000In Stock120.000 On Order Expected | MMx Professional | 470 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | 9B02077A4703FCT | ||||
Mfr: MMA02040C2702FB300 TTI: MMA02040C2702FB300 Vishay / Beyschlag Availability: 147.000In StockMELF Resistors 0.4W 27Kohms 1% 0204 MELF 200V 50ppm | 147.000In Stock | MMx Professional | 27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5600FB300 TTI: MMA02040C5600FB300 Vishay / Beyschlag Availability: 114.000In Stock60.000 On Order Expected MELF Resistors 0.4W 560ohms 1% 0204 MELF 200V 50ppm | 114.000In Stock60.000 On Order Expected | MMx Professional | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6802FB300 TTI: MMA02040C6802FB300 Vishay / Beyschlag Availability: 132.000In Stock174.000 On Order Expected MELF Resistors 0.4W 68Kohms 1% 0204 MELF 200V 50ppm | 132.000In Stock174.000 On Order Expected | MMx Professional | 68 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2202FB200 TTI: MMB02070C2202FB200 Vishay / Beyschlag Availability: 18.000In Stock90.000 On Order Expected MELF Resistors 1W 22Kohms 1% 0207 MELF 300V 50ppm | 18.000In Stock90.000 On Order Expected | MMx Professional | 22 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C4704FB300 TTI: MMA02040C4704FB300 Vishay / Beyschlag Availability: 9.000In Stock12.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 4.7Mohms 1% 0204 MELF 200V 50ppm | 9.000In Stock12.000 On Order Expected 22-Feb-27 | MMx Professional | 4.7 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3908FB300 TTI: MMA02040C3908FB300 Vishay / Beyschlag Availability: 6.000In Stock30.000 On Order Expected 25-Jan-27 MELF Resistors 0.4W 3.9ohms 1% 0204 MELF 200V 50ppm | 6.000In Stock30.000 On Order Expected 25-Jan-27 | MMx Professional | 3.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2742FB300 TTI: MMA02040C2742FB300 Vishay / Beyschlag Availability: 9.000In Stock6.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 27.4Kohms 1% 0204 MELF 150V 50ppm | 9.000In Stock6.000 On Order Expected 22-Feb-27 | MMx Professional | 27.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3901FB200 TTI: MMB02070C3901FB200 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 1W 3.9Kohms 1% 0207 MELF 300V 50ppm | 30.000In Stock | MMx Professional | 3.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1808FB300 TTI: MMA02040C1808FB300 Vishay / Beyschlag Availability: 6.000In Stock273.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 1.8ohms 1% 0204 MELF 200V 50ppm | 6.000In Stock273.000 On Order Expected 15-Mar-27 | MMx Professional | 1.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8251FB200 TTI: MMB02070C8251FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 1W 8.25Kohms 1% 0207 350V | 16.000In Stock | MMx Professional | 8.25 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5602FB300 TTI: MMU01020C5602FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors 0.2W 56Kohms 1% 0102 MELF 150V 50ppm | 42.000In Stock | MMx Professional | 56 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2702FB200 TTI: MMB02070C2702FB200 Vishay / Beyschlag Availability: 2.000In Stock18.000 On Order Expected 01-Mar-27 MELF Resistors 1W 27Kohms 1% 0207 MELF 300V 50ppm | 2.000In Stock18.000 On Order Expected 01-Mar-27 | MMx Professional | 27 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |