SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040E1009DB300 TTI: SMM02040E1009DB300 Vishay / Draloric Availability: 6.000In Stock267.000 On Order Expected MELF Resistors 1/4watt 10ohms .5% 15ppm | 6.000In Stock267.000 On Order Expected | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2212FB300 TTI: SMM02040C2212FB300 Vishay / Draloric Availability: 63.000In Stock39.000 On Order Expected MELF Resistors 1/4watt 22.1Kohms 1% 50ppm | 63.000In Stock39.000 On Order Expected | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6819FB300 TTI: SMM02040C6819FB300 Vishay / Draloric Availability: 9.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 68.1ohms 1% 50ppm | 9.000In Stock57.000 On Order Expected | SMM0204 | 68.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5600FB300 TTI: SMM02040C5600FB300 Vishay / Draloric Availability: 6.000In Stock51.000 On Order Expected MELF Resistors 1/4watt 560 ohms 1% 50ppm | 6.000In Stock51.000 On Order Expected | SMM0204 | 560 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6800FB300 TTI: SMM02040C6800FB300 Vishay / Draloric Availability: 36.000In Stock114.000 On Order Expected MELF Resistors 1/4watt 680ohms 1% 50ppm | 36.000In Stock114.000 On Order Expected | SMM0204 | 680 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1212BB300 TTI: SMM02040D1212BB300 Vishay / Draloric Availability: 36.000In Stock42.000 On Order Expected 12-Apr-27 MELF Resistors 1/4watt 12.1kOhms .1% 25ppm | 36.000In Stock42.000 On Order Expected 12-Apr-27 | SMM0204 | 12.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5621FB300 TTI: SMM02040C5621FB300 Vishay / Draloric Availability: 117.000In StockMELF Resistors 1/4watt 5.62Kohms 1% 50ppm | 117.000In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.62K 1%T2TR | ||
Mfr: SMM02040C4702FB300 TTI: SMM02040C4702FB300 Vishay / Draloric Availability: 135.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm | 135.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3921FB300 TTI: SMM02040C3921FB300 Vishay / Draloric Availability: 84.000In StockMELF Resistors 1/4watt 3.92Kohms 1% 50ppm | 84.000In Stock | SMM0204 | 3.92 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7503FB300 TTI: SMM02040C7503FB300 Vishay / Draloric Availability: 24.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 750Kohms 1% 50ppm | 24.000In Stock90.000 On Order Expected | SMM0204 | 750 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1200FB300 TTI: SMM02040C1200FB300 Vishay / Draloric Availability: 87.000In StockMELF Resistors 1/4watt 120ohms 1% 50ppm | 87.000In Stock | SMM0204 | 120 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5601FB300 TTI: SMM02040C5601FB300 Vishay / Draloric Availability: 285.000In Stock108.000 On Order Expected 25-May-27 MELF Resistors 1/4watt 5.6Kohms 1% 50ppm | 285.000In Stock108.000 On Order Expected 25-May-27 | SMM0204 | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.6K 1%T2TR | ||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric Availability: 9.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 9.000In Stock72.000 On Order Expected | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4752FB300 TTI: SMM02040C4752FB300 Vishay / Draloric Availability: 72.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 47.5Kohms 1% 50ppm | 72.000In Stock81.000 On Order Expected | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 47.5K 1%T2TR | ||
Mfr: SMM02040C9099FB300 TTI: SMM02040C9099FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 90.9ohms 1% 50ppm | 21.000In Stock | SMM0204 | 90.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2052FB300 TTI: SMM02040C2052FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 20.5Kohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 22-Mar-27 | SMM0204 | 20.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3902FB300 TTI: SMM02040C3902FB300 Vishay / Draloric Availability: 15.000In Stock30.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 39Kohms 1% 50ppm | 15.000In Stock30.000 On Order Expected 01-Mar-27 | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 39K 1%B3 | ||
Mfr: SMM02040D1821BB300 TTI: SMM02040D1821BB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1.82K OHM .1% .25W 25PPM | 6.000In Stock | SMM0204 | 1.82 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3901FB300 TTI: SMM02040C3901FB300 Vishay / Draloric Availability: 12.000In Stock36.000 On Order Expected MELF Resistors 1/4watt 3.9Kohms 1% 50ppm | 12.000In Stock36.000 On Order Expected | SMM0204 | 3.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7500FB300 TTI: SMM02040C7500FB300 Vishay / Draloric Availability: 39.000In Stock75.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 750ohms 1% 50ppm | 39.000In Stock75.000 On Order Expected 01-Mar-27 | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1001FB000 TTI: SMM02040C1001FB000 Vishay / Draloric Availability: 80.000In StockMELF Resistors 1/4watt 1Kohms 1% 50ppm 13" | 80.000In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6811BB300 TTI: SMM02040D6811BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 6.81kOhms .1% 25ppm | 3.000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2491FB300 TTI: SMM02040C2491FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.49Kohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4753FB300 TTI: SMM02040C4753FB300 Vishay / Draloric Availability: 15.000In Stock45.000 On Order Expected 08-Mar-27 MELF Resistors 1/4watt 475Kohms 1% 50ppm | 15.000In Stock45.000 On Order Expected 08-Mar-27 | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 475K 1%T2TR | ||
Mfr: SMM02040D3303BB300 TTI: SMM02040D3303BB300 Vishay / Beyschlag Availability: 39.000In Stock21.000 On Order Expected 18-Dec-26 MELF Resistors .4W 330Kohms .1% | 39.000In Stock21.000 On Order Expected 18-Dec-26 | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |