MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C2490FB300 TTI: MMA02040C2490FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 249ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 249 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1600FB300 TTI: MMU01020C1600FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 160ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 160 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2009FB000 TTI: MMU01020C2009FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 20ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 20 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3003FB300 TTI: MMU01020C3003FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 300Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 300 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C5100FB300 TTI: MMU01020C5100FB300 Vishay / Beyschlag Availability: 0In Stock21.000 On Order Expected 31-Mar-27 MELF Resistors 0.2W 510ohms 1% 0102 MELF 150V 50ppm | 0In Stock21.000 On Order Expected 31-Mar-27 | MMx Professional | 510 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3093FB300 TTI: MMU01020C3093FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 309 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C5108FB300 TTI: MMA02040C5108FB300 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 01-Mar-27 MELF Resistors 0.4W 5.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock18.000 On Order Expected 01-Mar-27 | MMx Professional | 5.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1302FB300 TTI: MMA02040C1302FB300 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 13-Sep-27 MELF Resistors 0.4W 13Kohms 1% 0204 MELF 200V 50ppm | 0In Stock12.000 On Order Expected 13-Sep-27 | MMx Professional | 13 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C5111FB300 TTI: MMA02040C5111FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 5.11Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 5.11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2209FB300 TTI: MMU01020C2209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 22ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2008FB300 TTI: MMA02040C2008FB300 Vishay / Beyschlag MELF Resistors 0.4W 2ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3329FB200 TTI: MMB02070C3329FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 33.2ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 33.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C5100FB200 TTI: MMB02070C5100FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 510ohms 1% 0207 MELF 200V 50ppm | 0In Stock | MMx Professional | 510 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C5622FB200 TTI: MMB02070C5622FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 56.2 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020C9530FB300 TTI: MMU01020C9530FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 953 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C6049FB000 TTI: MMA02040C6049FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 60.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C5628FB000 TTI: MMA02040C5628FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors IECQ-CECC EN 140401-803 1% | 0In Stock | MMx Professional | 5.62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C3749FB300 TTI: MMU01020C3749FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 37.4 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C6191FB300 TTI: MMU01020C6191FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 6.19 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C4532FB300 TTI: MMA02040C4532FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 45.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 45.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4709FB000 TTI: MMA02040C4709FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 47ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C1621FB200 TTI: MMB02070C1621FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.62Kohms 1% 0207 350V | 0In Stock | MMx Professional | 1.62 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C9092FB300 TTI: MMU01020C9092FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 90.9Kohms 1% 0102 150V | 0In Stock | MMx Professional | 90.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C6813FB000 TTI: MMU01020C6813FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 681 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C4707JB000 TTI: MMA02040C4707JB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |