MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C4700FB700 TTI: MMB02070C4700FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 470ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 470 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C1961FB300 TTI: SMM02040C1961FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.96Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.96 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1803FB300 TTI: SMM02040C1803FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 180Kohms 1% 50ppm | 0In Stock | SMM0204 | 180 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4021FB000 TTI: SMM02040C4021FB000 Vishay / Draloric Availability: 0In Stock20.000 On Order Expected 14-Jun-27 MELF Resistors 1/4watt 4.02Kohms 1% 50ppm 13" | 0In Stock20.000 On Order Expected 14-Jun-27 | SMM0204 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4221FB300 TTI: SMM02040C4221FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.22Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.22 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1009DB300 TTI: SMM02040D1009DB300 Vishay / Draloric MELF Resistors 1/4W 10ohms 0.5% 25ppm | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X5609GB300 TTI: CMA02040X5609GB300 Vishay / Beyschlag Availability: 0In Stock627.000 On Order Expected MELF Resistors 1/4W 56ohms 2% 0204 MELF 200V | 0In Stock627.000 On Order Expected | CMA 0204 | 56 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040E1102BB300 TTI: MMA02040E1102BB300 Vishay / Beyschlag MELF Resistors 0.25W 11Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 11 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E8200BB300 TTI: MMA02040E8200BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 820ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 820 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1300FB300 TTI: SMM02040C1300FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 130ohms 1% 50ppm | 0In Stock6.000 On Order Expected 19-Apr-27 | SMM0204 | 130 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1370FB300 TTI: MMU01020C1370FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 137 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C3019FB300 TTI: MMA02040C3019FB300 Vishay / Beyschlag Availability: 0In Stock153.000 On Order Expected MELF Resistors 0.4W 30.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock153.000 On Order Expected | MMx Professional | 30.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3009FB300 TTI: MMA02040C3009FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 30ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 30 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6200FB300 TTI: MMA02040C6200FB300 Vishay / Beyschlag Availability: 0In Stock27.000 On Order Expected 07-Jun-27 MELF Resistors 0.4W 620ohms 1% 0204 MELF 150V 50ppm | 0In Stock27.000 On Order Expected 07-Jun-27 | MMx Professional | 620 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1821FB300 TTI: SMM02040C1821FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.82Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 1.82K 1%B3 | ||
Mfr: SMM02040C2372FB300 TTI: SMM02040C2372FB300 Vishay / Draloric MELF Resistors 1/4watt 23.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 23.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1209FB300 TTI: SMM02040C1209FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 12ohms 1% 50ppm | 0In Stock | SMM0204 | 12 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7871FB300 TTI: MMA02040C7871FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 7.87Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 7.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1502GB300 TTI: CMA02040X1502GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 15Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 15 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C7501FB300 TTI: MMU01020C7501FB300 Vishay / Beyschlag Availability: 0In Stock21.000 On Order Expected 09-Aug-27 MELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock21.000 On Order Expected 09-Aug-27 | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3909FB300 TTI: MMA02040C3909FB300 Vishay / Beyschlag Availability: 0In Stock27.000 On Order Expected 18-May-27 MELF Resistors 0.4W 39ohms 1% 0204 MELF 200V 50ppm | 0In Stock27.000 On Order Expected 18-May-27 | MMx Professional | 39 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D3832CB300 TTI: MMA02040D3832CB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 38.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1401DB300 TTI: MMA02040E1401DB300 Vishay Availability: 0In Stock12.000 On Order Expected 01-Mar-27 MELF Resistors 1.4K OHM .5% .25W 15PPM | 0In Stock12.000 On Order Expected 01-Mar-27 | MMx Precision | 1.4 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2742FB000 TTI: MMU01020C2742FB000 Vishay Availability: 0In Stock50.000 On Order Expected 05-Jul-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock50.000 On Order Expected 05-Jul-27 | 27.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C1581FB000 TTI: MMU01020C1581FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 1.58 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |