MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C2211FB000 TTI: MMU01020C2211FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 2.21 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C4870FB000 TTI: MMU01020C4870FB000 Vishay Availability: 0In Stock50.000 On Order Expected 28-Jun-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock50.000 On Order Expected 28-Jun-27 | 487 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMB0207MC3324FB200 TTI: MMB0207MC3324FB200 Vishay Availability: 0In StockMELF Resistors 340K OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 3.32 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C1053FB000 TTI: MMA02040C1053FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 105 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1403FB300 TTI: MMU01020C1403FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 140Kohms 1% 0102 150V | 0In Stock | MMx Professional | 140 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X3308JB200 TTI: CMB02070X3308JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.3ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 3.3 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C4640FB300 TTI: MMU01020C4640FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 464 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040D4931BB300 TTI: MMA02040D4931BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 4.93 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E4029CB300 TTI: MMA02040E4029CB300 Vishay / Beyschlag Availability: 0In Stock30.000 On Order Expected 29-Nov-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock30.000 On Order Expected 29-Nov-27 | MMx Precision | 40.2 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E5601DB300 TTI: MMA02040E5601DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 5.6K OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 5.6 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4878FB300 TTI: MMA02040C4878FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.87ohms 1% 0204 200V | 0In Stock | MMx Professional | 4.87 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC3012FB100 TTI: MMA0204WC3012FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 30.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040E1652BB300 TTI: MMA02040E1652BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 16.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D3833DB300 TTI: MMA02040D3833DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECCEN140401-803EZ.25W | 0In Stock | MMx Professional | 383 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2490FB300 TTI: MMA02040D2490FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 249 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC4421FB300 TTI: MMA0204WC4421FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 200V | 0In Stock | MMx VG03 | 4.42 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C8870FB000 TTI: MMU01020C8870FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 887 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMA02040C2004FB000 TTI: MMA02040C2004FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C3011FB300 TTI: MMA02040C3011FB300 Vishay / Beyschlag MELF Resistors 0.4W 3.01Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1801FB300 TTI: MMA02040C1801FB300 Vishay / Beyschlag Availability: 0In Stock111.000 On Order Expected MELF Resistors 0.4W 1.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock111.000 On Order Expected | MMx Professional | 1.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8203FB200 TTI: MMB02070C8203FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 820Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 820 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C3302FB300 TTI: MMU01020C3302FB300 Vishay / Beyschlag MELF Resistors 0.2W 33Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 33 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6801FB300 TTI: MMU01020C6801FB300 Vishay / Beyschlag Availability: 0In Stock1.281.000 On Order Expected MELF Resistors 0.2W 6.8Kohms 1% 0102 MELF 150V 50ppm | 0In Stock1.281.000 On Order Expected | MMx Professional | 6.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1603FB300 TTI: SMM02040C1603FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 160Kohms 1% 50ppm | 0In Stock | SMM0204 | 160 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 160K 1%T2TR | ||
Mfr: MMA02040C1332FB300 TTI: MMA02040C1332FB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 13.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock15.000 On Order Expected 15-Mar-27 | MMx Professional | 13.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |