MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C9102FB300 TTI: MMA02040C9102FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 91Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C6209FB300 TTI: MMU01020C6209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 62ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 62 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3741FB300 TTI: MMU01020C3741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.74 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C1432FB300 TTI: MMA02040C1432FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 14.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 14.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C6807FB200 TTI: MMB02070C6807FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .68ohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 680 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C2490FB200 TTI: MMB02070C2490FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 249ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 249 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C2741FB200 TTI: MMB02070C2741FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.74Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2.74 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C1542FB300 TTI: MMU01020C1542FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 15.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C1604FB200 TTI: MMB02070C1604FB200 Vishay / Beyschlag MELF Resistors 1W 1.6Mohms 1% 0207 350V | 0In Stock | MMx Professional | 1.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1332FB300 TTI: MMU01020C1332FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 13.3 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040D1503DB300 TTI: MMA02040D1503DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 150Kohms 0.5% 0204 200V | 0In Stock | MMx Professional | 150 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3013FB300 TTI: MMU01020C3013FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 301Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 301 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D8259FB300 TTI: MMA02040D8259FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 82.5ohms 1% 0204 200V | 0In Stock | MMx Professional | 82.5 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D6802FB300 TTI: MMA02040D6802FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 68 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C5108GB300 TTI: MMU01020C5108GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2watt 5.1ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 5.1 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3169FB300 TTI: MMA02040C3169FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 31.6 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C1622FB300 TTI: MMA02040C1622FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 16.2Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 16.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Professional | 3.32 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C8202FB300 TTI: MMU01020C8202FB300 Vishay / Beyschlag MELF Resistors 0.2W 82Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 82 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4323FB300 TTI: MMA02040C4323FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 432Kohms 1% 0204 200V | 0In Stock | MMx Professional | 432 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4329FB300 TTI: MMA02040C4329FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 43.2ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 43.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2492FB200 TTI: MMB02070C2492FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 24.9 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C4422FB300 TTI: MMA02040C4422FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 44.2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 44.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3018FB300 TTI: MMA02040C3018FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.01ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.01 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3920FB300 TTI: MMA02040C3920FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 392ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 392 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |