SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1600FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 160ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 160 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1621FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.62Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3000FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 300ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 300 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3003FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 300Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 300 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3903FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 390Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 390 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4309FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 43ohms 1% 50ppm | 0In Stock | SMM0204 | 43 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 43 1%B3 | ||
Mfr: SMM02040C4998FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.99ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.99 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5119FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 51.1ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 51.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5608FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 5.6ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 5.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6802FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 68Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7501FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 7.5Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2209FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 22 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3481FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.48Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.48 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2940FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 294ohm 1% 50ppm | 0In Stock | SMM0204 | 294 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C1789FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 17.8ohm 1% 50ppm | 0In Stock | SMM0204 | 17.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C3572FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 35.7kOhms 1% 50ppm | 0In Stock | SMM0204 | 35.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3609FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 36ohms 1% 50ppm | 0In Stock | SMM0204 | 36 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4753FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 475Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6190FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 619ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 619 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B1000JB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 100ohms 5% 100ppm | 0In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E5602BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 56Kohms .1% 15ppm | 0In Stock | SMM0204 | 56 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8200FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 820ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 820 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4120FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 412ohms 1% 50ppm | 0In Stock | SMM0204 | 412 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1800FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 180ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 180 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B2207JB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .22ohms 5% 100ppm 13 | 0In Stock | SMM0204 | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |