MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040D1301CB300 TTI: MMA02040D1301CB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C1242FB000 TTI: MMA02040C1242FB000 Vishay / Dale Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 12.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2702CB300 TTI: MMA02040D2702CB300 Vishay Availability: 0In Stock12.000 On Order Expected 25-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 25-Nov-26 | MMx Precision | 27 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D4303BB300 TTI: MMA02040D4303BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 200V | 0In Stock | MMx Precision | 430 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C4992FB200 TTI: MMB02070C4992FB200 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 21-Jun-27 MELF Resistors 1W 49.9Kohms 1% 0207 MELF 300V 50ppm | 0In Stock18.000 On Order Expected 21-Jun-27 | MMx Professional | 49.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: CMB02070X1509JB200 TTI: CMB02070X1509JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors Carbon Film MELF 15Ohms, 5%, 400mW, 500V | 0In Stock | CMB 0207 | 15 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C3329FB000 TTI: MMU01020C3329FB000 Vishay / Beyschlag Availability: 0In Stock60.000 On Order Expected 06-Dec-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock60.000 On Order Expected 06-Dec-27 | MMx Professional | 33.2 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C5760FB300 TTI: MMA02040C5760FB300 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 11-Oct-27 MELF Resistors 0.4W 576ohms 1% 0204 200V | 0In Stock12.000 On Order Expected 11-Oct-27 | MMx Professional | 576 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C8252FB000 TTI: MMA02040C8252FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 82.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2002FB000 TTI: MMU01020C2002FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 20Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 20 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2400FB300 TTI: MMU01020C2400FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 240ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 240 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C5600FB300 TTI: MMU01020C5600FB300 Vishay / Beyschlag MELF Resistors 0.2W 560ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C7501FB000 TTI: MMU01020C7501FB000 Vishay / Beyschlag Availability: 0In Stock10.000 On Order Expected 18-Jan-27 MELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock10.000 On Order Expected 18-Jan-27 | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2004FB300 TTI: SMM02040C2004FB300 Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm | 0In Stock | SMM0204 | 2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4992FB000 TTI: SMM02040C4992FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2490FB300 TTI: MMU01020C2490FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 249ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 249 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070D1200DB200 TTI: MMB02070D1200DB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 21-Jun-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 21-Jun-27 | MMx Professional | 120 Ohms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C1218FB300 TTI: MMA02040C1218FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.21ohms 1% 0204 200V | 0In Stock | MMx Professional | 1.21 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040B4707JB300 TTI: SMM02040B4707JB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 0.47ohms 5% 100ppm | 0In Stock | SMM0204 | 470 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C4759FB300 TTI: MMU01020C4759FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47.5ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47.5 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4321FB300 TTI: MMA02040C4321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.32Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.32 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C7502FB200 TTI: MMB02070C7502FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 75 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB02070B1007GB200 TTI: MMB02070B1007GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 0.1ohm 2% 0207 MELF 350 100ppm | 0In Stock | MMx Professional | 100 mOhms | 1 W | 2 % | 100 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3609FB200 TTI: MMB02070C3609FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 36 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB02070D2202DB200 TTI: MMB02070D2202DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 22 kOhms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel |