MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C8207FB300 TTI: MMA02040C8207FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .82ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 820 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3609FB300 TTI: MMA02040C3609FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 36ohms 1% 0204 200V | 0In Stock | MMx Professional | 36 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6812FB300 TTI: MMA02040C6812FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 68.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 68.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 68.1K 1%BL | ||
Mfr: MMU01020C1210FB300 TTI: MMU01020C1210FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 121ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 121 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4703FB000 TTI: MMA02040C4703FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 470Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 470 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4702FB000 TTI: MMU01020C4702FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6200FB300 TTI: MMU01020C6200FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 620ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 620 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4121FB300 TTI: MMU01020C4121FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.12 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1272FB300 TTI: MMA02040C1272FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 12.7Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 12.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2009FB200 TTI: MMB02070C2009FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 20ohms 1% 0207 MELF 200V 50ppm | 0In Stock | MMx Professional | 20 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C5900FB300 TTI: MMA02040C5900FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 590ohm 1% 50ppm | 0In Stock | MMx Professional | 590 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C6658FB300 TTI: MMA02040C6658FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 6.65 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2207JB000 TTI: MMA02040C2207JB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 0.22ohms 5% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2742FB300 TTI: MMU01020C2742FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 27.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 27.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5113FB300 TTI: MMA02040C5113FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 511Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 511 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5119FB300 TTI: MMU01020C5119FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 51.1ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 51.1 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1800FB300 TTI: MMU01020C1800FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 180ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 180 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2051FB300 TTI: MMU01020C2051FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 2.05Kohms 1% 0102 150V | 0In Stock | MMx Professional | 2.05 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4753FB300 TTI: MMU01020C4753FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 475Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 475 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1208GB300 TTI: MMU01020C1208GB300 Vishay / Beyschlag MELF Resistors 0.2W 1.2ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4221FB300 TTI: MMA02040C4221FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.22Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1479FB300 TTI: MMA02040C1479FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 14.7ohms 1% 0204 200V | 0In Stock | MMx Professional | 14.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2403FB300 TTI: MMA02040C2403FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 240Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 240 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1781FB300 TTI: MMA02040C1781FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.78Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.78 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4751FB000 TTI: MMA02040C4751FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.75Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |