MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C2212FB200 TTI: MMB02070C2212FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 22.1Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 22.1 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4752FB300 TTI: MMU01020C4752FB300 Vishay / Beyschlag MELF Resistors 0.3W 47.5Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 47.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7503FB300 TTI: MMA02040C7503FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 750Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2402FB300 TTI: MMU01020C2402FB300 Vishay / Beyschlag MELF Resistors 0.2W 24Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 24 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2403FB300 TTI: MMU01020C2403FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 240Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 240 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1543FB300 TTI: MMA02040C1543FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 154Kohms 1% 0204 200V | 0In Stock | MMx Professional | 154 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3013FB200 TTI: MMB02070C3013FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 301Kohms 1% 0207 350V | 0In Stock | MMx Professional | 301 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3603FB300 TTI: MMA02040C3603FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 360Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 360 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1152FB300 TTI: MMA02040C1152FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 11.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | 9B14064A1152FCT | |||
Mfr: MMA02040C4220FB300 TTI: MMA02040C4220FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 422ohms 1% 0204 200V | 0In Stock | MMx Professional | 422 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 422 1%BL | ||
Mfr: MMB02070C3304FB200 TTI: MMB02070C3304FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.3Mohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1052FB300 TTI: MMU01020C1052FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 10.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C2941FB300 TTI: MMA02040C2941FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.94 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3901FB300 TTI: MMU01020C3901FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 3.9Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 3.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3161FB300 TTI: MMU01020C3161FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.16 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1503DB300 TTI: MMA02040C1503DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 150Kohms .5% 0204 MELF 200V 50pp | 0In Stock | MMx Professional | 150 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2100FB300 TTI: MMA02040C2100FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 210ohms 1% 0204 200V | 0In Stock | MMx Professional | 210 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4993FB300 TTI: MMA02040C4993FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 499Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 499 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7507JB300 TTI: MMA02040C7507JB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 01-Feb-27 MELF Resistors 0.4W .75ohms 5% 0204 MELF 200V 50ppm | 0In Stock3.000 On Order Expected 01-Feb-27 | MMx Professional | 750 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1002FB700 TTI: MMB02070C1002FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 10Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 10 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | 9B02077A1002FC007 | ||||
Mfr: MMA02040C8879FB300 TTI: MMA02040C8879FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 88.7ohms 1% 0204 200V | 0In Stock | MMx Professional | 88.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2741FB300 TTI: MMU01020C2741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.74Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.74 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5620FB300 TTI: MMU01020C5620FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 562 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C6191FB300 TTI: MMA02040C6191FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 6.19Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 6.19 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6819FB300 TTI: MMU01020C6819FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 68.1 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |