MMx Precision - MELF Resistors
6.651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 205 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 820 Ohms | 400 mW | 0.25 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 23.7 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 249 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 24.9 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.55 kOhms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 34 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 348 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 417 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 41.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 41.7 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.98 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 300 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 64.9 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 6.73 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 68.1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 698 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 8.25 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 87.6 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 9.1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 91 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 49.3 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 499 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 49.9 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 330 Ohms | 400 mW | 0.25 % | 15 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |