MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C8060FB000 TTI: MMU01020C8060FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 806R | 0In Stock | MMU 0102 | 806 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040D7872FB300 TTI: MMA02040D7872FB300 Vishay / Dale Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 78.7 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1503BB100 TTI: MMA02040E1503BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 150Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2151FB300 TTI: MMA02040C2151FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.15Kohms 1% 0204 200V | 0In Stock | MMx Professional | 2.15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1829FB300 TTI: MMA02040C1829FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 18.2ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 18.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2008FB200 TTI: MMB02070C2008FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C3831FB300 TTI: SMM02040C3831FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.83Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.83 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1400FB300 TTI: MMA02040C1400FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 140ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 140 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D8201BB300 TTI: SMM02040D8201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 8.2kOhms .1% 25ppm | 0In Stock | SMM0204 | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC2211FB100 TTI: MMA0204WC2211FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMA 0204-50 1% VG03 B1 2K21 | 0In Stock | MMx VG03 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C4329FB300 TTI: SMM02040C4329FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 43.2 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 43.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8660FB300 TTI: SMM02040C8660FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 866ohms 1% 50ppm | 0In Stock | SMM0204 | 866 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1500GB200 TTI: CMB02070X1500GB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 08-Mar-27 MELF Resistors 1W 150ohm 2% 0207 MELF 500V | 0In Stock12.000 On Order Expected 08-Mar-27 | CMB 0207 | 150 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C1961FB000 TTI: MMU01020C1961FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 1.96 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020D2002BB300 TTI: MMU01020D2002BB300 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 12-Jan-27 MELF Resistors 0.3W 20Kohms 0.1% 0102 150V | 0In Stock18.000 On Order Expected 12-Jan-27 | MMx Precision | 20 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB100 TTI: MMA02040E4702BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 47Kohms .1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1503FB300 TTI: MMU01020C1503FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 150Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 150 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1000BB100 TTI: MMA02040D1000BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5620FB000 TTI: SMM02040C5620FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 562ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2741FB300 TTI: MMA02040C2741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.74Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.74 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.74K 1%BL | ||
Mfr: MMA02040C2801FB000 TTI: MMA02040C2801FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5119FB000 TTI: MMA02040C5119FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 51.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 51.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9101FB300 TTI: SMM02040C9101FB300 Vishay / Draloric Availability: 0In Stock24.000 On Order Expected 18-Jan-27 MELF Resistors 1/4watt 9.1Kohms 1% 50ppm | 0In Stock24.000 On Order Expected 18-Jan-27 | SMM0204 | 9.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3000FBP00 TTI: SMM02070C3000FBP00 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 24-May-27 MELF Resistors 1watt 300ohms 1% 50ppm | 0In Stock6.000 On Order Expected 24-May-27 | SMM0207 | 300 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2204FB300 TTI: MMU01020C2204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.2Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.2 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |