MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C2700FB300 TTI: MMU01020C2700FB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 28-Dec-27 MELF Resistors 0.2W 270ohms 1% 0102 MELF 150V 50ppm | 0In Stock3.000 On Order Expected 28-Dec-27 | MMx Professional | 270 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2373FB300 TTI: SMM02040C2373FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 237Kohms 1% 50ppm | 0In Stock | SMM0204 | 237 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1402FB300 TTI: SMM02040C1402FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 14Kohms 1% 50ppm | 0In Stock | SMM0204 | 14 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3321FB000 TTI: SMM02040C3321FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.32Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X6809GB300 TTI: CMA02040X6809GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 68ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 68 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C9531FB300 TTI: MMU01020C9531FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 9.53 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: CMB02070X2000GB200 TTI: CMB02070X2000GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 200ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 200 Ohms | 1 W | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C1212FB300 TTI: MMU01020C1212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 12.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 12.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2708FB200 TTI: MMB02070C2708FB200 Vishay / Beyschlag Availability: 0In Stock4.000 On Order Expected 15-Mar-27 MELF Resistors 1W 2.7ohms 1% 0207 MELF 300V 50ppm | 0In Stock4.000 On Order Expected 15-Mar-27 | MMx Professional | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C5231FB300 TTI: MMU01020C5231FB300 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 08-Mar-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock9.000 On Order Expected 08-Mar-27 | MMx Professional | 5.23 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1004FB000 TTI: MMA02040C1004FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A1004FC003 | ||
Mfr: MMB02070C3307JB200 TTI: MMB02070C3307JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.33ohms 5% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3600GB200 TTI: CMB02070X3600GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 360ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 360 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C4992FB000 TTI: MMU01020C4992FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 49.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1300FB000 TTI: MMU01020C1300FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 130ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 130 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2871FB300 TTI: MMU01020C2871FB300 Vishay / Beyschlag Availability: 0In Stock360.000 On Order Expected 08-Nov-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock360.000 On Order Expected 08-Nov-27 | MMx Professional | 2.87 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: WRM0207C-10KFT2 TTI: WRM0207C-10KFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 10K OHM 1% .4W 50PPM | 0In Stock | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 250 V | 2.4 mm | 6.1 mm | Reel | ||||||
Mfr: MMA02040E3481DB300 TTI: MMA02040E3481DB300 Vishay / Dale Availability: 0In Stock15.000 On Order Expected 01-Feb-27 MELF Resistors 3.48K OHM .5% .25W 15PPM | 0In Stock15.000 On Order Expected 01-Feb-27 | MMx Precision | 3.48 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC4991FB300 TTI: MMA0204WC4991FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, 200V | 0In Stock | MMx VG03 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC1502FB100 TTI: MMA0204WC1502FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040D1301CB300 TTI: MMA02040D1301CB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C1242FB000 TTI: MMA02040C1242FB000 Vishay / Dale Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 12.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040D2702CB300 TTI: MMA02040D2702CB300 Vishay Availability: 0In Stock12.000 On Order Expected 30-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 30-Nov-26 | MMx Precision | 27 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4303BB300 TTI: MMA02040D4303BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 200V | 0In Stock | MMx Precision | 430 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C4992FB200 TTI: MMB02070C4992FB200 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 21-Jun-27 MELF Resistors 1W 49.9Kohms 1% 0207 MELF 300V 50ppm | 0In Stock18.000 On Order Expected 21-Jun-27 | MMx Professional | 49.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |