MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C5102FB300 TTI: MMA02040C5102FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 51Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 51 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2709FB300 TTI: MMU01020C2709FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 27ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3902FB300 TTI: MMU01020C3902FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 39Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 39 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C5112FB300 TTI: MMU01020C5112FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 51.1Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 51.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2201FB700 TTI: MMB02070C2201FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.2Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040D2702FB300 TTI: MMA02040D2702FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 27Kohms 1% 0204 200V | 0In Stock | MMx Professional | 27 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3480FB300 TTI: MMA02040C3480FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 348ohms 1% 0204 200V | 0In Stock | MMx Professional | 348 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1402FB300 TTI: MMU01020C1402FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 14Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 14 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3303FB700 TTI: MMB02070C3303FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 330Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020D1003FB300 TTI: MMU01020D1003FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 100Kohms 1% 0102 150V | 0In Stock | MMx Professional | 100 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2401FB300 TTI: MMA02040C2401FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.4Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2749FB300 TTI: MMA02040C2749FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 27.4ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 27.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2400FB200 TTI: MMB02070C2400FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 240ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 240 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C1109FB300 TTI: MMA02040C1109FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 11ohms 1% 0204 200V | 0In Stock | MMx Professional | 11 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C1000FB700 TTI: MMB02070C1000FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 100ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 100 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C1801FB000 TTI: MMA02040C1801FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1202DB300 TTI: MMU01020C1202DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 12 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040D2701FB300 TTI: MMA02040D2701FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.7 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C1742FB300 TTI: MMU01020C1742FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 17.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C7158FB300 TTI: MMA02040C7158FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 7.15 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D1009DB300 TTI: MMA02040D1009DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 10 Ohms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C8209FB300 TTI: MMA02040C8209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 82 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2212FB200 TTI: MMB02070C2212FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 22.1Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 22.1 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C4752FB300 TTI: MMU01020C4752FB300 Vishay / Beyschlag MELF Resistors 0.3W 47.5Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 47.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C7503FB300 TTI: MMA02040C7503FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 750Kohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |