MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C3901FB200 TTI: MMB02070C3901FB200 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 1W 3.9Kohms 1% 0207 MELF 300V 50ppm | 30.000In Stock | MMx Professional | 3.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1808FB300 TTI: MMA02040C1808FB300 Vishay / Beyschlag Availability: 6.000In Stock273.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 1.8ohms 1% 0204 MELF 200V 50ppm | 6.000In Stock273.000 On Order Expected 15-Mar-27 | MMx Professional | 1.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8251FB200 TTI: MMB02070C8251FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 1W 8.25Kohms 1% 0207 350V | 16.000In Stock | MMx Professional | 8.25 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5602FB300 TTI: MMU01020C5602FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors 0.2W 56Kohms 1% 0102 MELF 150V 50ppm | 42.000In Stock | MMx Professional | 56 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2702FB200 TTI: MMB02070C2702FB200 Vishay / Beyschlag Availability: 2.000In Stock18.000 On Order Expected 01-Mar-27 MELF Resistors 1W 27Kohms 1% 0207 MELF 300V 50ppm | 2.000In Stock18.000 On Order Expected 01-Mar-27 | MMx Professional | 27 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3321FB200 TTI: MMB02070C3321FB200 Vishay / Beyschlag Availability: 10.000In Stock20.000 On Order Expected 25-Jan-27 MELF Resistors 1W 3.32Kohms 1% 0207 MELF 300V 50ppm | 10.000In Stock20.000 On Order Expected 25-Jan-27 | MMx Professional | 3.32 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 3.32K 1%B2 | ||||
Mfr: MMB02070C1504FB200 TTI: MMB02070C1504FB200 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors 1W 1.5Mohms 1% 0207 MELF 300V 50ppm | 2.000In Stock | MMx Professional | 1.5 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C4750FB300 TTI: MMA02040C4750FB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.4W 475ohms 1% 0204 MELF 150V 50ppm | 18.000In Stock | MMx Professional | 475 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2003FB300 TTI: MMU01020C2003FB300 Vishay / Beyschlag Availability: 12.000In Stock30.000 On Order Expected 25-Jan-27 MELF Resistors 0.2W 200Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock30.000 On Order Expected 25-Jan-27 | MMx Professional | 200 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2000FB200 TTI: MMB02070C2000FB200 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors 1W 200ohm 1% 0207 MELF 300V 50ppm | 10.000In Stock | MMx Professional | 200 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2219FB300 TTI: MMA02040C2219FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 22.1ohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 22.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3903FB300 TTI: MMA02040C3903FB300 Vishay / Beyschlag Availability: 42.000In Stock54.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 390Kohms 1% 0204 MELF 200V 50ppm | 42.000In Stock54.000 On Order Expected 22-Feb-27 | MMx Professional | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4752FB300 TTI: MMA02040C4752FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 47.5Kohms 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 47.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1471FB300 TTI: MMA02040C1471FB300 Vishay / Beyschlag Availability: 9.000In Stock630.000 On Order Expected 21-Dec-26 MELF Resistors 0.4W 1.47Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock630.000 On Order Expected 21-Dec-26 | MMx Professional | 1.47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2212FB300 TTI: MMA02040C2212FB300 Vishay / Beyschlag Availability: 114.000In Stock354.000 On Order Expected MELF Resistors 0.4W 22.1Kohms 1% 0204 MELF 200V 50ppm | 114.000In Stock354.000 On Order Expected | MMx Professional | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4990FB300 TTI: MMA02040C4990FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.4W 499ohms 1% 0204 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 499 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3010FB300 TTI: MMA02040C3010FB300 Vishay / Beyschlag Availability: 78.000In StockMELF Resistors 0.4W 301ohms 1% 0204 MELF 200V 50ppm | 78.000In Stock | MMx Professional | 301 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 301 1%BL | ||
Mfr: MMA02040C2218FB300 TTI: MMA02040C2218FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 2.21ohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 2.21 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3901FB300 TTI: MMA02040C3901FB300 Vishay / Beyschlag Availability: 267.000In Stock552.000 On Order Expected MELF Resistors 0.4W 3.9Kohms 1% 0204 MELF 200V 50ppm | 267.000In Stock552.000 On Order Expected | MMx Professional | 3.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3009FB200 TTI: MMB02070C3009FB200 Vishay / Beyschlag Availability: 2.000In Stock20.000 On Order Expected 18-Jan-27 MELF Resistors 1W 30ohms 1% 0207 MELF 300V 50ppm | 2.000In Stock20.000 On Order Expected 18-Jan-27 | MMx Professional | 30 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2207GB200 TTI: MMB02070C2207GB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 1W 0.22ohms 2% 0207 MELF 300V 50ppm | 18.000In Stock | MMx Professional | 220 mOhms | 1 W | 2 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2707JB300 TTI: MMA02040C2707JB300 Vishay / Beyschlag Availability: 3.000In Stock15.000 On Order Expected 25-Jan-27 MELF Resistors 0.4W 0.27ohms 5% 0204 MELF 200V 50ppm | 3.000In Stock15.000 On Order Expected 25-Jan-27 | MMx Professional | 270 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1809FB200 TTI: MMB02070C1809FB200 Vishay / Beyschlag Availability: 12.000In Stock122.000 On Order Expected MELF Resistors 1W 18ohms 1% 0207 MELF 300V 50ppm | 12.000In Stock122.000 On Order Expected | MMx Professional | 18 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C4703FB300 TTI: MMA02040C4703FB300 Vishay / Beyschlag Availability: 0In Stock66.000 On Order Expected MELF Resistors 0.4W 470Kohms 1% 0204 MELF 200V 50ppm | 0In Stock66.000 On Order Expected | MMx Professional | 470 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6803FB300 TTI: MMA02040C6803FB300 Vishay / Beyschlag Availability: 252.000In Stock639.000 On Order Expected MELF Resistors 0.4W 680Kohms 1% 0204 MELF 200V 50ppm | 252.000In Stock639.000 On Order Expected | MMx Professional | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |