MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C2371FB300 TTI: MMU01020C2371FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.37Kohms 1% 150V 50ppm | 0In Stock | MMx Professional | 2.37 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C4020FB200 TTI: MMB02070C4020FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 402 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMU01020C8251FB300 TTI: MMU01020C8251FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 8.25Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 8.25 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4640FB300 TTI: MMA02040C4640FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 464ohms 1% 0204 200V | 0In Stock | MMx Professional | 464 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 464 1%BL | ||
Mfr: MMB02070C3928FB200 TTI: MMB02070C3928FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.92ohms 1% 0207 350V | 0In Stock | MMx Professional | 3.92 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C9100FB300 TTI: MMU01020C9100FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 910ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 910 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4429FB200 TTI: MMB02070C4429FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 44.2 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C2152FB300 TTI: MMA02040C2152FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 21.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 21.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1620FB300 TTI: MMA02040C1620FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 162ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 162 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6659FB300 TTI: MMA02040C6659FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 66.5ohms 1% 0204 200V | 0In Stock | MMx Professional | 66.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6812FB200 TTI: MMB02070C6812FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 68.1 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C4307JB300 TTI: MMA02040C4307JB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 0.43ohms 5% 0204 200V | 0In Stock | MMx Professional | 430 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1509FB300 TTI: MMU01020C1509FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 15ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 15 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2493FB300 TTI: MMU01020C2493FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 249Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 249 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5109FB200 TTI: MMB02070C5109FB200 Vishay / Beyschlag MELF Resistors 1W 51ohm 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 51 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C3602FB300 TTI: MMU01020C3602FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 36Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 36 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6202FB300 TTI: MMU01020C6202FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 62Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 62 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C9103FB300 TTI: MMU01020C9103FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 910Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 910 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8662FB300 TTI: MMA02040C8662FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 86.6Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 86.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3321FB300 TTI: MMU01020C3321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.32Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 3.32 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 3.32K 1%BL | ||
Mfr: MMA02040C3093FB300 TTI: MMA02040C3093FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 309Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 309 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1050FB300 TTI: MMA02040C1050FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 105ohms 1% 0204 200V | 0In Stock | MMx Professional | 105 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4221FB300 TTI: MMU01020C4221FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.22 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1271FB000 TTI: MMA02040C1271FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.27Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3000FB000 TTI: MMU01020C3000FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 300ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 300 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |