MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C6049FB300 TTI: MMA02040C6049FB300 Vishay / Beyschlag Availability: 0In Stock90.000 On Order Expected 15-Nov-27 MELF Resistors 0.4W 60.4ohms 1% 0204 MELF 150V 50ppm | 0In Stock90.000 On Order Expected 15-Nov-27 | MMx Professional | 60.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1001GB300 TTI: CMA02040X1001GB300 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 18-Jan-27 MELF Resistors High Pulse Load Carbon 0204, 2%, 400mW, 200V | 0In Stock12.000 On Order Expected 18-Jan-27 | CMA 0204 | 1 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C1501FB000 TTI: MMA02040C1501FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2700FB000 TTI: MMA02040C2700FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 270ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 270 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1509FB000 TTI: MMU01020C1509FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 15ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1101FB000 TTI: MMU01020C1101FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2709FB300 TTI: MMA02040C2709FB300 Vishay / Beyschlag MELF Resistors 0.4W 27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2403FB300 TTI: SMM02040C2403FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 240Kohms 1% 50ppm | 0In Stock | SMM0204 | 240 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3653FB300 TTI: MMA02040C3653FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 365Kohms 1% 0204 200V | 0In Stock | MMx Professional | 365 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1002CB300 TTI: MMA02040D1002CB300 Vishay / Beyschlag Availability: 0In Stock6.000 On Order Expected MELF Resistors 0.4W 10Kohms 0.25% 0204 200V | 0In Stock6.000 On Order Expected | MMx Precision | 10 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1829FB300 TTI: SMM02040C1829FB300 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 18.2ohms 1% 50ppm | 0In Stock9.000 On Order Expected 19-Apr-27 | SMM0204 | 18.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8061FB300 TTI: SMM02040C8061FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 8.06Kohms 1% 50ppm | 0In Stock | SMM0204 | 8.06 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC1072FB300 TTI: MMA0204WC1072FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, 250MW | 0In Stock | MMx VG03 | 10.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2707FB300 TTI: MMA02040C2707FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 270 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X5609GB200 TTI: CMB02070X5609GB200 Vishay / Beyschlag Availability: 0In Stock54.000 On Order Expected 11-May-27 MELF Resistors 1W 56ohms 2% 0207 MELF 500V | 0In Stock54.000 On Order Expected 11-May-27 | CMB 0207 | 56 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: CMA02040X1509GB300 TTI: CMA02040X1509GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 15ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 15 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 15 2%BL | |||
Mfr: MMA02040C1212FB000 TTI: MMA02040C1212FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 12.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 12.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2001FB000 TTI: MMA02040C2001FB000 Vishay / Beyschlag Availability: 0In Stock40.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock40.000 On Order Expected 15-Mar-27 | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1470FB300 TTI: MMA02040C1470FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 147ohms 1% 0204 200V | 0In Stock | MMx Professional | 147 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1000BB100 TTI: MMA02040E1000BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1781FB300 TTI: SMM02040C1781FB300 Vishay / Draloric Availability: 0In Stock27.000 On Order Expected 11-Oct-27 MELF Resistors 1/4watt 1.78Kohms 1% 50ppm | 0In Stock27.000 On Order Expected 11-Oct-27 | SMM0204 | 1.78 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9099FB300 TTI: MMA02040C9099FB300 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 11-Oct-27 MELF Resistors 0.4W 90.9ohms 1% 0204 MELF 200V 50ppm | 0In Stock9.000 On Order Expected 11-Oct-27 | MMx Professional | 90.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1500BB300 TTI: MMA02040D1500BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 150 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C7502FB300 TTI: MMU01020C7502FB300 Vishay / Beyschlag MELF Resistors 0.2W 75Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 75 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3011FB300 TTI: MMU01020C3011FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 3.01Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |