MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C1803FB300 TTI: MMU01020C1803FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 180Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 180 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3903FB300 TTI: MMU01020C3903FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 390Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 390 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1960FB300 TTI: SMM02040C1960FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 196ohms 1% 50ppm | 0In Stock | SMM0204 | 196 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2001FB000 TTI: SMM02040C2001FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3652FB300 TTI: MMA02040C3652FB300 Vishay / Beyschlag Availability: 0In Stock765.000 On Order Expected MELF Resistors 0.4W 36.5Kohms 1% 0204 200V | 0In Stock765.000 On Order Expected | MMx Professional | 36.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2742FB000 TTI: SMM02040C2742FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 27.4Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 27.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3602FB300 TTI: SMM02040C3602FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 36Kohms 1% 50ppm | 0In Stock | SMM0204 | 36 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4022FB000 TTI: SMM02040C4022FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 40.2Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4300FB300 TTI: SMM02040C4300FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 430ohms 1% 50ppm | 0In Stock | SMM0204 | 430 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1500BB300 TTI: SMM02040D1500BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150ohms .1% 25ppm | 0In Stock | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6190FB300 TTI: SMM02040C6190FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 619ohms 1% 50ppm | 0In Stock | SMM0204 | 619 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8252FB300 TTI: MMA02040C8252FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 82.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1502BB300 TTI: MMA02040E1502BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2159FB300 TTI: SMM02040C2159FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 21.5ohms 1% 50ppm | 0In Stock | SMM0204 | 21.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2551FB300 TTI: MMA02040C2551FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.55Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.55 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5361FB000 TTI: MMU01020C5361FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMU0102-501%B05K36 | 0In Stock | MMU 0102 | 5.36 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: SMM02040C2409FB300 TTI: SMM02040C2409FB300 Vishay / Draloric Availability: 0In StockMELF Resistors .25w 24ohms 1% 50ppm | 0In Stock | SMM0204 | 24 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3600BB300 TTI: MMA02040E3600BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 360ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 360 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6980FB200 TTI: MMB02070C6980FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 698ohms 1% 0207 350V | 0In Stock | MMx Professional | 698 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1372FB300 TTI: MMA02040C1372FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 13.7Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 13.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2400FB300 TTI: MMA02040C2400FB300 Vishay / Beyschlag Availability: 0In Stock30.000 On Order Expected 21-Jun-27 MELF Resistors 0.4W 240ohms 1% 0204 MELF 150V 50ppm | 0In Stock30.000 On Order Expected 21-Jun-27 | MMx Professional | 240 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1001CB300 TTI: MMA02040D1001CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1001BB300 TTI: MMA02040E1001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 1Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4992FB300 TTI: MMU01020C4992FB300 Vishay / Beyschlag Availability: 0In Stock48.000 On Order Expected 24-May-27 MELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm | 0In Stock48.000 On Order Expected 24-May-27 | MMx Professional | 49.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A4992FCT |