MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X2409GB300 TTI: CMA02040X2409GB300 Vishay Availability: 0In Stock948.000 On Order Expected MELF Resistors 24 OHM 2% .4W | 0In Stock948.000 On Order Expected | CMA | 24 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C5602FB000 TTI: MMU01020C5602FB000 Vishay / Beyschlag Availability: 0In Stock10.000 On Order Expected 27-Sep-27 MELF Resistors 0.2W 56Kohms 1% 0102 MELF 150V 50ppm | 0In Stock10.000 On Order Expected 27-Sep-27 | MMx Professional | 56 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6813FB000 TTI: SMM02040C6813FB000 Vishay / Draloric Availability: 0In Stock10.000 On Order Expected 05-Jul-27 MELF Resistors 1/4watt 681Kohms 1% 50ppm 13" | 0In Stock10.000 On Order Expected 05-Jul-27 | SMM0204 | 681 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMF25SFRE110K TTI: MMF25SFRE110K YAGEO Availability: 0In StockMELF Resistors 110 kOhms 1/4 W 1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 110 kOhms | 250 mW (1/4 W) | 1 % | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||||||
Mfr: CMB02070X1201GB200 TTI: CMB02070X1201GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.2Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 1.2 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040D1780BB300 TTI: MMA02040D1780BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 178 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D1301FB300 TTI: MMA02040D1301FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.3 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D6810BB300 TTI: MMA02040D6810BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 681 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D4870FB300 TTI: MMA02040D4870FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 487 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204WC2212FB100 TTI: MMA0204WC2212FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C5111FB000 TTI: MMU01020C5111FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 5.11 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C1208GB000 TTI: MMU01020C1208GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 1.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040E9761BB300 TTI: MMA02040E9761BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 9.76 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204WC3322FB100 TTI: MMA0204WC3322FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2150FB000 TTI: MMU01020C2150FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 215 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040D5491FB300 TTI: MMA02040D5491FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 5.49 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C1544FB300 TTI: MMA02040C1544FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.54 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D5113BB300 TTI: SMM02040D5113BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 511kOhms .1% 25ppm | 0In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMP | 402 kOhms | 1 W | 1 % | 50 PPM / C | AEC-Q200 | Reel | |||||||||
Mfr: MMA02040C4307JB000 TTI: MMA02040C4307JB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 430 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1023FB000 TTI: MMU01020C1023FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 102 kOhms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3749FB000 TTI: MMU01020C3749FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 37R4 | 0In Stock | MMU 0102 | 37.4 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C1691FB000 TTI: MMU01020C1691FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 1K69 | 0In Stock | MMU 0102 | 1.69 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C6042FB000 TTI: MMU01020C6042FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 60.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1210FB000 TTI: MMU01020C1210FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 300MW | 0In Stock | 121 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |