SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1629FB300 TTI: SMM02040C1629FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 16.2ohms 1% 50ppm | 12.000In Stock | SMM0204 | 16.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5103FB300 TTI: SMM02040C5103FB300 Vishay / Draloric Availability: 108.000In Stock267.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 510Kohms 1% 50ppm | 108.000In Stock267.000 On Order Expected 01-Mar-27 | SMM0204 | 510 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3001FB300 TTI: SMM02040C3001FB300 Vishay / Draloric Availability: 30.000In Stock132.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 3Kohms 1% 50ppm | 30.000In Stock132.000 On Order Expected 01-Mar-27 | SMM0204 | 3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 105.000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 105.000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B2207JB300 TTI: SMM02040B2207JB300 Vishay / Draloric Availability: 63.000In Stock48.000 On Order Expected MELF Resistors 1/4watt .22ohms 5% 100ppm | 63.000In Stock48.000 On Order Expected | SMM0204 | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1822FB300 TTI: SMM02040C1822FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 18.2Kohms 1% 50ppm | 21.000In Stock | SMM0204 | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1823BB300 TTI: SMM02040D1823BB300 Vishay / Draloric Availability: 3.000In Stock12.000 On Order Expected 06-Apr-27 MELF Resistors 182K OHM .1% .25W 25PPM | 3.000In Stock12.000 On Order Expected 06-Apr-27 | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4753BB300 TTI: SMM02040D4753BB300 Vishay / Draloric Availability: 39.000In StockMELF Resistors 1/4watt 475kOhms .1% 25ppm | 39.000In Stock | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2002BB300 TTI: SMM02040E2002BB300 Vishay / Draloric Availability: 15.000In Stock27.000 On Order Expected 22-Jan-27 MELF Resistors 1/4watt 20Kohms .1% 15ppm | 15.000In Stock27.000 On Order Expected 22-Jan-27 | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020415 20K .1%B3 | ||
Mfr: SMM02040C2490FB300 TTI: SMM02040C2490FB300 Vishay / Draloric Availability: 24.000In Stock42.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 249ohms 1% 50ppm | 24.000In Stock42.000 On Order Expected 01-Mar-27 | SMM0204 | 249 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1000FB000 TTI: SMM02040C1000FB000 Vishay / Draloric Availability: 50.000In Stock40.000 On Order Expected MELF Resistors 1/4watt 100ohms 1% 50ppm 13 | 50.000In Stock40.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5104FB300 TTI: SMM02040C5104FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 5.1Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 5.1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 90.000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 90.000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4990FB300 TTI: SMM02040C4990FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 11-Oct-27 MELF Resistors 1/4watt 499ohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 11-Oct-27 | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8252FB300 TTI: SMM02040C8252FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 82.5Kohms 1% 50ppm | 15.000In Stock | SMM0204 | 82.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4640FB300 TTI: SMM02040C4640FB300 Vishay / Draloric Availability: 66.000In StockMELF Resistors 1/4watt 464ohms 1% 50ppm | 66.000In Stock | SMM0204 | 464 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 464 1%T2TR | ||
Mfr: SMM02040C4998FB300 TTI: SMM02040C4998FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 4.99ohms 1% 50ppm | 3.000In Stock | SMM0204 | 4.99 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3902BB300 TTI: SMM02040D3902BB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 39kOhms .1% 25ppm | 21.000In Stock | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5113FB300 TTI: SMM02040C5113FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 511Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1504FB300 TTI: SMM02040C1504FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 1.5Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4999FB300 TTI: SMM02040C4999FB300 Vishay / Draloric Availability: 27.000In Stock117.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 49.9ohms 1% 50ppm | 27.000In Stock117.000 On Order Expected 01-Mar-27 | SMM0204 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3.000In Stock3.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3.000In Stock3.000 On Order Expected 01-Mar-27 | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4702FB000 TTI: SMM02040C4702FB000 Vishay / Draloric Availability: 20.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm 13 | 20.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2408FB300 TTI: SMM02040C2408FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.4ohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2708FB300 TTI: SMM02040C2708FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.7ohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |