SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D3902BB300 TTI: SMM02040D3902BB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 39kOhms .1% 25ppm | 21.000In Stock | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5113FB300 TTI: SMM02040C5113FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 511Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1504FB300 TTI: SMM02040C1504FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 1.5Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4999FB300 TTI: SMM02040C4999FB300 Vishay / Draloric Availability: 27.000In Stock117.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 49.9ohms 1% 50ppm | 27.000In Stock117.000 On Order Expected 01-Mar-27 | SMM0204 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E2211BB300 TTI: SMM02040E2211BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 2.21K OHM .1% .25W 15PPM | 3.000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2439FB300 TTI: SMM02040C2439FB300 Vishay / Draloric Availability: 6.000In Stock6.000 On Order Expected 01-Mar-27 MELF Resistors 24.3 OHM 1% .25W 50PPM | 6.000In Stock6.000 On Order Expected 01-Mar-27 | SMM0204 | 24.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D2210BB300 TTI: SMM02040D2210BB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4W 221ohms 0.1% 25ppm | 24.000In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D2743BB300 TTI: SMM02040D2743BB300 Vishay / Draloric Availability: 6.000In Stock42.000 On Order Expected 24-May-27 MELF Resistors .25watt 274Kohms .1% 25ppm AEC-Q200 | 6.000In Stock42.000 On Order Expected 24-May-27 | SMM0204 | 274 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2051FB300 TTI: SMM02040C2051FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.05Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.05 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C8209FB300 TTI: SMM02040C8209FB300 Vishay / Draloric Availability: 57.000In StockMELF Resistors .25w 82ohms 1% 50ppm | 57.000In Stock | SMM0204 | 82 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3.000In Stock3.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3.000In Stock3.000 On Order Expected 01-Mar-27 | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4702FB000 TTI: SMM02040C4702FB000 Vishay / Draloric Availability: 20.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm 13 | 20.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2408FB300 TTI: SMM02040C2408FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.4ohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2708FB300 TTI: SMM02040C2708FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.7ohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6049FB300 TTI: SMM02040C6049FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 60.4ohms 1% 50ppm | 12.000In Stock | SMM0204 | 60.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6492FB300 TTI: SMM02040C6492FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 64.9Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 64.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4021FB300 TTI: SMM02040C4021FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 4.02Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4642FB300 TTI: SMM02040C4642FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 46.4Kohms 1% 50ppm | 3.000In Stock | SMM0204 | 46.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5118FB300 TTI: SMM02040C5118FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 5.11ohms 1% 50ppm | 24.000In Stock | SMM0204 | 5.11 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3324FB300 TTI: SMM02040C3324FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 3.32Mohms 1% 50ppm | 9.000In Stock | SMM0204 | 3.32 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C9102FB300 TTI: SMM02040C9102FB300 Vishay / Draloric Availability: 12.000In Stock24.000 On Order Expected 06-Apr-27 MELF Resistors 1/4watt 91Kohms 1% 50ppm | 12.000In Stock24.000 On Order Expected 06-Apr-27 | SMM0204 | 91 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2401FB300 TTI: SMM02040C2401FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 2.4Kohms 1% 50ppm | 24.000In Stock | SMM0204 | 2.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1473FB300 TTI: SMM02040C1473FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 147K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 147 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2269FB300 TTI: SMM02040C2269FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 22.6ohms 1% 50ppm | 3.000In Stock | SMM0204 | 22.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4641FB300 TTI: SMM02040C4641FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.64Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.64 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |