SMM0207 - MELF Resistors
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C3000FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 300ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 300 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C4708FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 4.7ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3303FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 330Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 330 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3908FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 3.9ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3001FBP00 TTI: SMM02070C3001FBP00 Vishay / Draloric Availability: 0In Stock4.500 On Order Expected 18-May-27 MELF Resistors 3K OHM 1% 1W 50PPM | 0In Stock4.500 On Order Expected 18-May-27 | SMM0207 | 3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1801FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.8Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1808FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.8ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 1.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1008DBP00 TTI: SMM02070C1008DBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1 OHM .5% 1W 50PPM | 0In Stock | SMM0207 | 1 Ohms | 1 W | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: SMM02070C3603FBP00 TTI: SMM02070C3603FBP00 Vishay / Draloric Availability: 0In Stock7.500 On Order Expected 18-May-27 MELF Resistors 360K OHM 1% 1W 50PPM | 0In Stock7.500 On Order Expected 18-May-27 | SMM0207 | 360 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C6819FBP00 TTI: SMM02070C6819FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 68.1 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 68.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C7500FBP00 TTI: SMM02070C7500FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 750 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 750 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C4758FBP00 TTI: SMM02070C4758FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 4.75 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 4.75 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C5119FBP00 TTI: SMM02070C5119FBP00 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 16-Aug-27 MELF Resistors 51.1 OHM 1% 1W 50PPM | 0In Stock9.000 On Order Expected 16-Aug-27 | SMM0207 | 51.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C6209FBP00 TTI: SMM02070C6209FBP00 Vishay / Draloric Availability: 12.000In Stock12.000 On Order Expected 20-Nov-26 MELF Resistors 62 OHM 1% 1W 50PPM | 12.000In Stock12.000 On Order Expected 20-Nov-26 | SMM0207 | 62 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C6653FBP00 TTI: SMM02070C6653FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 665K OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 665 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C6810FBP00 TTI: SMM02070C6810FBP00 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 24-May-27 MELF Resistors 681 OHM 1% 1W 50PPM | 0In Stock6.000 On Order Expected 24-May-27 | SMM0207 | 681 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070B9107JBP00 TTI: SMM02070B9107JBP00 Vishay / Draloric Availability: 0In StockMELF Resistors .91 OHM 5% 1W 100PPM | 0In Stock | SMM0207 | 910 mOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: SMM02070C1002DBP00 TTI: SMM02070C1002DBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 10K OHM .5% 1W 50PPM | 0In Stock | SMM0207 | 10 kOhms | 1 W | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C5623FBP00 TTI: SMM02070C5623FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 562K OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 562 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3651FBP00 TTI: SMM02070C3651FBP00 Vishay / Draloric Availability: 0In Stock4.500 On Order Expected 18-May-27 MELF Resistors 3.65K OHM 1% 1W 50PPM | 0In Stock4.500 On Order Expected 18-May-27 | SMM0207 | 3.65 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C2009FBP00 TTI: SMM02070C2009FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 20 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 20 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1100FBP00 TTI: SMM02070C1100FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 110 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 110 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3329FBP00 TTI: SMM02070C3329FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 33.2 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 33.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C2211FBP00 TTI: SMM02070C2211FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 2.21K OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 2.21 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3009FBP00 TTI: SMM02070C3009FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 30 OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 30 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |