MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1800FBP00 TTI: SMM02070C1800FBP00 Vishay / Draloric Availability: 12.000In Stock169.500 On Order Expected 25-Jan-27 MELF Resistors 1watt 180ohms 1% 50ppm | 12.000In Stock169.500 On Order Expected 25-Jan-27 | SMM0207 | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3908FBP00 TTI: SMM02070C3908FBP00 Vishay / Draloric Availability: 4.500In Stock27.000 On Order Expected 07-Dec-26 MELF Resistors 1watt 3.9ohms 1% 50ppm | 4.500In Stock27.000 On Order Expected 07-Dec-26 | SMM0207 | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3601FB300 TTI: SMM02040C3601FB300 Vishay / Draloric Availability: 12.000In Stock12.000 On Order Expected 01-Mar-27 MELF Resistors .25w 3.6Kohms 1% 50ppm | 12.000In Stock12.000 On Order Expected 01-Mar-27 | SMM0204 | 3.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2409FBP00 TTI: SMM02070C2409FBP00 Vishay / Draloric Availability: 7.500In StockMELF Resistors 1watt 24ohms 1% 50ppm | 7.500In Stock | SMM0207 | 24 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2400FB300 TTI: SMM02040C2400FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 240ohms 1% 50ppm | 3.000In Stock | SMM0204 | 240 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1202FB300 TTI: SMM02040C1202FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 12Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 12 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7501FB300 TTI: MMA02040C7501FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 7.5Kohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 7.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6803FB200 TTI: MMB02070C6803FB200 Vishay / Beyschlag Availability: 4.000In Stock12.000 On Order Expected 25-Jan-27 MELF Resistors 1W 680Kohms 1% 0207 MELF 300V 50ppm | 4.000In Stock12.000 On Order Expected 25-Jan-27 | MMx Professional | 680 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040D4709BB300 TTI: SMM02040D4709BB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 15-Feb-27 MELF Resistors 47 OHM .1% .25W 25PPM | 3.000In Stock30.000 On Order Expected 15-Feb-27 | SMM | 47 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C5608FB200 TTI: MMB02070C5608FB200 Vishay / Beyschlag Availability: 10.000In Stock8.000 On Order Expected 25-Jan-27 MELF Resistors 1W 5.6ohms 1% 0207 MELF 300V 50ppm | 10.000In Stock8.000 On Order Expected 25-Jan-27 | MMx Professional | 5.6 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1202FB200 TTI: MMB02070C1202FB200 Vishay / Beyschlag Availability: 14.000In StockMELF Resistors 1W 12Kohms 1% 0207 MELF 300V 50ppm | 14.000In Stock | MMx Professional | 12 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040D5621BB300 TTI: SMM02040D5621BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 5.62K OHM .1% .25W 25PPM | 3.000In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1471FB300 TTI: MMA02040C1471FB300 Vishay / Beyschlag Availability: 9.000In Stock630.000 On Order Expected 21-Dec-26 MELF Resistors 0.4W 1.47Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock630.000 On Order Expected 21-Dec-26 | MMx Professional | 1.47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2212FB300 TTI: MMA02040C2212FB300 Vishay / Beyschlag Availability: 114.000In Stock354.000 On Order Expected MELF Resistors 0.4W 22.1Kohms 1% 0204 MELF 200V 50ppm | 114.000In Stock354.000 On Order Expected | MMx Professional | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4990FB300 TTI: MMA02040C4990FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.4W 499ohms 1% 0204 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 499 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1101FB300 TTI: SMM02040C1101FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 1.1Kohms 1% 50ppm | 15.000In Stock | SMM0204 | 1.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2000BB300 TTI: SMM02040D2000BB300 Vishay / Draloric Availability: 18.000In Stock18.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 200ohms .1% 25ppm | 18.000In Stock18.000 On Order Expected 15-Feb-27 | SMM0204 | 200 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5603FBP00 TTI: SMM02070C5603FBP00 Vishay / Draloric Availability: 43.500In StockMELF Resistors 1w 560Kohms 1% 50ppm | 43.500In Stock | SMM0207 | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3010FB300 TTI: MMA02040C3010FB300 Vishay / Beyschlag Availability: 78.000In StockMELF Resistors 0.4W 301ohms 1% 0204 MELF 200V 50ppm | 78.000In Stock | MMx Professional | 301 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 301 1%BL | ||
Mfr: SMM02040C1629FB300 TTI: SMM02040C1629FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 16.2ohms 1% 50ppm | 12.000In Stock | SMM0204 | 16.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2218FB300 TTI: MMA02040C2218FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 2.21ohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 2.21 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3901FB300 TTI: MMA02040C3901FB300 Vishay / Beyschlag Availability: 267.000In Stock552.000 On Order Expected MELF Resistors 0.4W 3.9Kohms 1% 0204 MELF 200V 50ppm | 267.000In Stock552.000 On Order Expected | MMx Professional | 3.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5103FB300 TTI: SMM02040C5103FB300 Vishay / Draloric Availability: 108.000In Stock267.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 510Kohms 1% 50ppm | 108.000In Stock267.000 On Order Expected 01-Mar-27 | SMM0204 | 510 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3001FB300 TTI: SMM02040C3001FB300 Vishay / Draloric Availability: 30.000In Stock132.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 3Kohms 1% 50ppm | 30.000In Stock132.000 On Order Expected 01-Mar-27 | SMM0204 | 3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 105.000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 105.000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |