MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C3162FB300 TTI: MMA02040C3162FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 31.6Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 31.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 31.6K 1%BL | ||
Mfr: MMA02040C8259FB300 TTI: MMA02040C8259FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 82.5ohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 82.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4421FB300 TTI: MMU01020C4421FB300 Vishay / Beyschlag Availability: 54.000In StockMELF Resistors CECC EN 140401-803EZ | 54.000In Stock | MMx Professional | 4.42 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3831FB300 TTI: MMU01020C3831FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors CECC EN 140401-803EZ | 42.000In Stock | MMx Professional | 3.83 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C7682FB300 TTI: MMU01020C7682FB300 Vishay / Beyschlag Availability: 48.000In StockMELF Resistors CECC EN 140401-803EZ | 48.000In Stock | MMx Professional | 76.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070D1000DB200 TTI: MMB02070D1000DB200 Vishay / Beyschlag Availability: 8.000In StockMELF Resistors CECC EN 140401-803EZ | 8.000In Stock | MMx Professional | 100 Ohms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMB02070C2498FB200 TTI: MMB02070C2498FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 2.49 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C1780FB000 TTI: MMA02040C1780FB000 Vishay / Beyschlag Availability: 10.000In StockMELF Resistors CECC EN 140401-803EZ | 10.000In Stock | MMx Professional | 178 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C1070FB300 TTI: MMA02040C1070FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 107ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 107 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2433FB300 TTI: MMA02040C2433FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 243Kohms 1% 0204 200V | 27.000In Stock | MMx Professional | 243 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C9108FB200 TTI: MMB02070C9108FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 9.1 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C9109FB200 TTI: MMB02070C9109FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 0.4W 91ohms 1% 0207 200V | 16.000In Stock | MMx Professional | 91 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2210FB300 TTI: MMU01020C2210FB300 Vishay / Beyschlag Availability: 51.000In StockMELF Resistors 0.3W 221ohms 1% 0102 MELF 350V 50ppm | 51.000In Stock | MMx Professional | 221 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4871FB300 TTI: MMA02040C4871FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 4.87Kohms 1% 0204 200V | 30.000In Stock | MMx Professional | 4.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3002FB200 TTI: MMB02070C3002FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors CECC EN 140401-803EZ | 16.000In Stock | MMx Professional | 30 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C8061FB300 TTI: MMA02040C8061FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.4W 8.06Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 8.06 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2431FB000 TTI: MMA02040C2431FB000 Vishay / Beyschlag Availability: 20.000In StockMELF Resistors 0.4W 2.43Kohms 1% 0204 200V | 20.000In Stock | MMx Professional | 2.43 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4302FB300 TTI: MMA02040C4302FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 43Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 43 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3480FB000 TTI: MMA02040C3480FB000 Vishay / Beyschlag Availability: 60.000In StockMELF Resistors 0.4W 348ohms 1% 0204 200V | 60.000In Stock | MMx Professional | 348 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D8201FB300 TTI: MMA02040D8201FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Professional | 8.2 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2207JB300 TTI: MMU01020C2207JB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W .22ohms 5% 0102 MELF 150V 50ppm | 9.000In Stock | MMx Professional | 220 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1871FB000 TTI: MMA02040C1871FB000 Vishay / Beyschlag Availability: 20.000In StockMELF Resistors CECC EN 140401-803EZ | 20.000In Stock | MMx Professional | 1.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2704FB200 TTI: MMB02070C2704FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 2.7Mohms 1% 0207 MELF 300V 50ppm | 6.000In Stock | MMx Professional | 2.7 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3402FB300 TTI: MMA02040C3402FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 34Kohms 1% 0204 MELF 200V 50ppm | 30.000In Stock | MMx Professional | 34 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |