SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D2292BB300 TTI: SMM02040D2292BB300 Vishay / Draloric Availability: 33.000In StockMELF Resistors 22.9K OHM .1% .25W 25PPM | 33.000In Stock | SMM0204 | 22.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C6198FB300 TTI: SMM02040C6198FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 6.19 OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 6.19 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3243BB300 TTI: SMM02040D3243BB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 324K OHM .1% .25W 25PPM | 15.000In Stock | SMM0204 | 324 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1403BB300 TTI: SMM02040E1403BB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 140K OHM .1% .25W 15PPM | 6.000In Stock | SMM0204 | 140 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E4122BB300 TTI: SMM02040E4122BB300 Vishay / Draloric Availability: 27.000In StockMELF Resistors 41.2K OHM .1% .25W 15PPM | 27.000In Stock | SMM0204 | 41.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1542BB300 TTI: SMM02040D1542BB300 Vishay / Draloric Availability: 36.000In StockMELF Resistors 15.4K OHM .1% .25W 25PPM | 36.000In Stock | SMM0204 | 15.4 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C1131FB300 TTI: SMM02040C1131FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1.13K OHM 1% .25W 50PPM | 6.000In Stock | SMM0204 | 1.13 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C4539FB300 TTI: SMM02040C4539FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 45.3 OHM 1% .25W 50PPM | 9.000In Stock | SMM0204 | 45.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5491FB300 TTI: SMM02040C5491FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 5.49K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 5.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3570FB300 TTI: SMM02040C3570FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 357 OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 357 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C3904FB300 TTI: SMM02040C3904FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 3.9M OHM 1% .25W 50PPM | 12.000In Stock | SMM0204 | 3.9 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3241FB300 TTI: SMM02040C3241FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 3.24K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 3.24 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1132BB300 TTI: SMM02040D1132BB300 Vishay / Draloric Availability: 36.000In StockMELF Resistors 11.3K OHM .1% .25W 25PPM | 36.000In Stock | SMM0204 | 11.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2009DB000 TTI: SMM02040D2009DB000 Vishay / Draloric Availability: 50.000In StockMELF Resistors 21.5K OHM .5% .25W 25PPM | 50.000In Stock | SMM0204 | 20 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1000DB000 TTI: SMM02040E1000DB000 Vishay / Draloric Availability: 10.000In StockMELF Resistors 100 OHM .5% .25W 15PPM | 10.000In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C1000FB300 TTI: SMM02040C1000FB300 Vishay / Draloric Availability: 0In Stock474.000 On Order Expected MELF Resistors 1/4watt 100ohms 1% 50ppm | 0In Stock474.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1001FB300 TTI: SMM02040C1001FB300 Vishay / Draloric Availability: 0In Stock1.410.000 On Order Expected MELF Resistors 1/4watt 1Kohms 1% 50ppm | 0In Stock1.410.000 On Order Expected | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1K 1%T2TR | ||
Mfr: SMM02040C1009FB300 TTI: SMM02040C1009FB300 Vishay / Draloric Availability: 0In Stock774.000 On Order Expected MELF Resistors 1/4watt 10ohms 1% 50ppm | 0In Stock774.000 On Order Expected | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10 1%T2TR | ||
Mfr: SMM02040D1003BB300 TTI: SMM02040D1003BB300 Vishay / Draloric Availability: 0In Stock609.000 On Order Expected MELF Resistors 1/4watt 100Kohms .1% 25ppm | 0In Stock609.000 On Order Expected | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3909FB300 TTI: SMM02040C3909FB300 Vishay / Draloric Availability: 0In Stock204.000 On Order Expected MELF Resistors 1/4watt 39ohms 1% 50ppm | 0In Stock204.000 On Order Expected | SMM0204 | 39 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 39 1%T2TR | ||
Mfr: SMM02040C7501FB300 TTI: SMM02040C7501FB300 Vishay / Draloric Availability: 0In Stock93.000 On Order Expected MELF Resistors 1/4watt 7.5Kohms 1% 50ppm | 0In Stock93.000 On Order Expected | SMM0204 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6801FB300 TTI: SMM02040C6801FB300 Vishay / Draloric Availability: 0In Stock102.000 On Order Expected MELF Resistors 1/4watt 6.8Kohms 1% 50ppm | 0In Stock102.000 On Order Expected | SMM0204 | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: SMM02040C1500FB300 TTI: SMM02040C1500FB300 Vishay / Draloric Availability: 0In Stock81.000 On Order Expected MELF Resistors 1/4watt 150ohms 1% 50ppm | 0In Stock81.000 On Order Expected | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1000BB300 TTI: SMM02040E1000BB300 Vishay / Draloric Availability: 0In Stock114.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 100ohms 0.1% 15ppm | 0In Stock114.000 On Order Expected 15-Feb-27 | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |