CMA - MELF Resistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X1501GB300 TTI: CMA02040X1501GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1.5K OHM 2% .4W | 0In Stock | CMA | 1.5 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X2409GB300 TTI: CMA02040X2409GB300 Vishay Availability: 0In Stock948.000 On Order Expected MELF Resistors 24 OHM 2% .4W | 0In Stock948.000 On Order Expected | CMA | 24 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X3600GB300 TTI: CMA02040X3600GB300 Vishay Availability: 0In StockMELF Resistors 360 OHM 2% .4W | 0In Stock | CMA | 360 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | CMA | 2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X2400GB300 TTI: CMA02040X2400GB300 Vishay Availability: 0In StockMELF Resistors 240 OHM 2% .4W | 0In Stock | CMA | 240 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X5109GB300 TTI: CMA02040X5109GB300 Vishay Availability: 0In StockMELF Resistors 51 OHM 2% .4W | 0In Stock | CMA | 51 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X2709GB300 TTI: CMA02040X2709GB300 Vishay Availability: 0In StockMELF Resistors 27 OHM 2% .4W | 0In Stock | CMA | 27 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X3002GB300 TTI: CMA02040X3002GB300 Vishay Availability: 0In StockMELF Resistors 30K OHM 2% .4W | 0In Stock | CMA | 30 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X6202GB300 TTI: CMA02040X6202GB300 Vishay Availability: 0In StockMELF Resistors 62K OHM 2% .4W | 0In Stock | CMA | 62 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X2702GB300 TTI: CMA02040X2702GB300 Vishay Availability: 0In StockMELF Resistors 27K OHM 2% .4W | 0In Stock | CMA | 27 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X3302GB300 TTI: CMA02040X3302GB300 Vishay Availability: 0In StockMELF Resistors 33K OHM 2% .4W | 0In Stock | CMA | 33 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X8202GB300 TTI: CMA02040X8202GB300 Vishay Availability: 0In StockMELF Resistors 82K OHM 2% .4W | 0In Stock | CMA | 82 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X6201GB300 TTI: CMA02040X6201GB300 Vishay Availability: 0In StockMELF Resistors 6.2K OHM 2% .4W | 0In Stock | CMA | 6.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | CMA | 43 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: CMA02040X2701GB300 TTI: Not Assigned Vishay / BC Components Availability: 0In StockMELF Resistors 2.7K OHM 2% .25W | 0In Stock | CMA | 2.7 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | CMA | 510 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | CMA | 43 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | CMA | 110 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | CMA | 11 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | CMA | 62 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: CMA02040X8201GB300 TTI: Not Assigned Vishay / BC Components Availability: 0In StockMELF Resistors 8.2K OHM 2% .25W | 0In Stock | CMA | 8.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | CMA | 75 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | CMA | 910 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: CMA02040X4301GB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors 4.3K OHM 2% .25W | 0In Stock | CMA | 4.3 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: CMA02040X5101GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 5.1K OHM 2% .25W | 0In Stock | CMA | 5.1 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |
- 1
- 2