OMM0207 - MELF Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OMM02070000000BP00 TTI: OMM02070000000BP00 Vishay / Draloric Availability: 40.500In Stock168.000 On Order Expected MELF Resistors Zero ohm Jumper | 40.500In Stock168.000 On Order Expected | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||||
Mfr: OMM02070000000BS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors ZERO OHM JUMPER | 0In Stock | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | Bulk |