SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1002FB300 TTI: SMM02040C1002FB300 Vishay / Draloric Availability: 405.000In Stock1.170.000 On Order Expected MELF Resistors 1/4watt 10Kohms 1% 50ppm | 405.000In Stock1.170.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 10K 1%B3 | ||
Mfr: SMM02040C1003FB300 TTI: SMM02040C1003FB300 Vishay / Draloric Availability: 195.000In Stock1.167.000 On Order Expected MELF Resistors 1/4watt 100Kohms 1% 50ppm | 195.000In Stock1.167.000 On Order Expected | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric Availability: 171.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 100ohms .1% 25ppm | 171.000In Stock72.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB300 TTI: SMM02040C4701FB300 Vishay / Draloric Availability: 144.000In Stock273.000 On Order Expected MELF Resistors 1/4watt 4.7Kohms 1% 50ppm | 144.000In Stock273.000 On Order Expected | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4709FB300 TTI: SMM02040C4709FB300 Vishay / Draloric Availability: 84.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 47ohms 1% 50ppm | 84.000In Stock60.000 On Order Expected | SMM0204 | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1001BB300 TTI: SMM02040D1001BB300 Vishay / Draloric Availability: 216.000In Stock243.000 On Order Expected MELF Resistors 1/4watt 1Kohms .1% 25ppm | 216.000In Stock243.000 On Order Expected | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3301FB300 TTI: SMM02040C3301FB300 Vishay / Draloric Availability: 30.000In Stock258.000 On Order Expected MELF Resistors 1/4watt 3.3Kohms 1% 50ppm | 30.000In Stock258.000 On Order Expected | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric Availability: 3.000In Stock126.000 On Order Expected MELF Resistors 1/4watt 15Kohms 1% 50ppm | 3.000In Stock126.000 On Order Expected | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2208FB300 TTI: SMM02040C2208FB300 Vishay / Draloric Availability: 126.000In StockMELF Resistors 1/4watt 2.2ohms 1% 50ppm | 126.000In Stock | SMM0204 | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB300 TTI: SMM02040C1008FB300 Vishay / Draloric Availability: 69.000In Stock90.000 On Order Expected 12-Jul-27 MELF Resistors 1/4watt 1ohms 1% 50ppm | 69.000In Stock90.000 On Order Expected 12-Jul-27 | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1 1%T2TR | ||
Mfr: SMM02040C2201FB300 TTI: SMM02040C2201FB300 Vishay / Draloric Availability: 84.000In Stock156.000 On Order Expected MELF Resistors 1/4watt 2.2Kohms 1% 50ppm | 84.000In Stock156.000 On Order Expected | SMM0204 | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1002BB300 TTI: SMM02040E1002BB300 Vishay / Draloric Availability: 12.000In Stock399.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 15ppm | 12.000In Stock399.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2002FB300 TTI: SMM02040C2002FB300 Vishay / Draloric Availability: 27.000In Stock99.000 On Order Expected MELF Resistors 1/4watt 20Kohms 1% 50ppm | 27.000In Stock99.000 On Order Expected | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1501FB300 TTI: SMM02040C1501FB300 Vishay / Draloric Availability: 63.000In Stock174.000 On Order Expected MELF Resistors 1/4watt 1.5Kohms 1% 50ppm | 63.000In Stock174.000 On Order Expected | SMM0204 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1002BB300 TTI: SMM02040D1002BB300 Vishay / Draloric Availability: 78.000In Stock189.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 25ppm | 78.000In Stock189.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10K .1%T9TR | ||
Mfr: SMM02040C3309FB300 TTI: SMM02040C3309FB300 Vishay / Draloric Availability: 30.000In Stock27.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 33ohms 1% 50ppm | 30.000In Stock27.000 On Order Expected 19-Apr-27 | SMM0204 | 33 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4708FB300 TTI: SMM02040C4708FB300 Vishay / Draloric Availability: 45.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 4.7ohms 1% 50ppm | 45.000In Stock81.000 On Order Expected | SMM0204 | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3321FB300 TTI: SMM02040C3321FB300 Vishay / Draloric Availability: 204.000In Stock81.000 On Order Expected 07-Dec-26 MELF Resistors 1/4watt 3.32Kohms 1% 50ppm | 204.000In Stock81.000 On Order Expected 07-Dec-26 | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3302FB300 TTI: SMM02040C3302FB300 Vishay / Draloric Availability: 9.000In Stock84.000 On Order Expected MELF Resistors 1/4watt 33Kohms 1% 50ppm | 9.000In Stock84.000 On Order Expected | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6802FB300 TTI: SMM02040C6802FB300 Vishay / Draloric Availability: 24.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 68Kohms 1% 50ppm | 24.000In Stock57.000 On Order Expected | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4700FB300 TTI: SMM02040C4700FB300 Vishay / Draloric Availability: 9.000In Stock336.000 On Order Expected MELF Resistors 1/4watt 470ohms 1% 50ppm | 9.000In Stock336.000 On Order Expected | SMM0204 | 470 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1004FB300 TTI: SMM02040C1004FB300 Vishay / Draloric Availability: 27.000In Stock621.000 On Order Expected MELF Resistors 1/4watt 1Mohms 1% 50ppm | 27.000In Stock621.000 On Order Expected | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2002BB300 TTI: SMM02040D2002BB300 Vishay / Draloric Availability: 45.000In Stock75.000 On Order Expected MELF Resistors 1/4watt 20Kohms .1% 25ppm | 45.000In Stock75.000 On Order Expected | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 20K .1%T9TR | ||
Mfr: SMM02040C2200FB300 TTI: SMM02040C2200FB300 Vishay / Draloric Availability: 57.000In Stock180.000 On Order Expected MELF Resistors 1/4watt 220ohms 1% 50ppm | 57.000In Stock180.000 On Order Expected | SMM0204 | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1102FB300 TTI: SMM02040C1102FB300 Vishay / Draloric Availability: 39.000In Stock27.000 On Order Expected 24-May-27 MELF Resistors 1/4watt 11Kohms 1% 50ppm | 39.000In Stock27.000 On Order Expected 24-May-27 | SMM0204 | 11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |