WRM - MELF Resistors
18.175 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204C-82KFI TTI: WRM0204C-82KFI Welwyn Components / TT Electronics Availability: 3.000In StockMELF Resistors 1/4W 82K Ohm 1% | 3.000In Stock | WRM | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics Availability: 30.000In StockMELF Resistors 1/4W47 Ohm 1% | 30.000In Stock | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-10RFT2 TTI: WRM0207C-10RFT2 Welwyn Components / TT Electronics Availability: 0In Stock92.000 On Order Expected 31-May-27 MELF Resistors 10 OHM 1% .4W 50PPM | 0In Stock92.000 On Order Expected 31-May-27 | WRM | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-220RFI TTI: WRM0204C-220RFI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 220 ohm 1% 0.25W MELF Resistor | 0In Stock | WRM | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-100KFT2 TTI: WRM0207C-100KFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 100K OHM 1% .4W 50PPM | 0In Stock | WRM | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-10KFI TTI: WRM0204C-10KFI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 10 kOhms 1% Tol. 50ppm | 0In Stock | WRM | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-47RFT2 TTI: WRM0207C-47RFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 47 OHM 1% .4W 50PPM | 0In Stock | WRM | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-2K2FT2 TTI: WRM0207C-2K2FT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2.2K OHM 1% .4W 50PPM | 0In Stock | WRM | MELF 0207 | AEC-Q200 | Reel | |||||||||||
Mfr: WRM0204C-22RFI TTI: WRM0204C-22RFI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 22 Ohms 1% Tol. 50ppm | 0In Stock | WRM | 22 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-4R7FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 4.7 OHM .25W 1% 50PPM | 0In Stock | WRM | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-100RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 100 Ohms 1% Tol. 50ppm | 0In Stock | WRM | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-220RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | MELF 0207 | AEC-Q200 | Reel | |||||||||||
Mfr: WRM0207C-470RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 470 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-33KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 33K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-5K6FI TTI: Not Assigned Welwyn Components / TT Electronics MELF Resistors 1/4W 5.6K Ohm 1% | 0In Stock | WRM | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-39RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 39 ohm 1% 0.25W MELF Resistor | 0In Stock | WRM | 39 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-8K2FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 8.2K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 8.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207C-4K7T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-1K5FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1K5 Ohms 1% Tol. 50ppm | 0In Stock | WRM | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-330KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 330K Ohm 1% | 0In Stock | WRM | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-1M0FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1 Mohms 1% Tol. 50ppm | 0In Stock | WRM | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-12RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 12 ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 12 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-330RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 330 Ohm 1% | 0In Stock | WRM | 330 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-10K0FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 10K Ohm 1% | 0In Stock | WRM | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-330FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | MELF 0207 | AEC-Q200 | Reel |