Bourns - Metal Foil Resistors
86 ResultsCategories of Metal Foil Resistors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWP2324-FQ-R001T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.001R 1% 15W TC25 | 0In Stock | Radial | 1 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324-FQ-R100T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.1R 1% 15W TC25 | 0In Stock | Radial | 100 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-4L70T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0047R 40W 0.5% TC10 | 0In Stock | Radial | 4.7 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWU2202T-15FM10R0T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 10R D 1% TC5 | 0In Stock | Radial | 10 Ohms | 15 W | 1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWU2202T-15FM2R00T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 2R D 1% TC5 | 0In Stock | Radial | 2 Ohms | 15 W | 1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWU2204S-15AM15R0E TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FWU4-T220 10R 0.05% TC5 | Not Available Online | SMD/SMT | 10 Ohms | 15 W | 0.05 % | 5 PPM / C | - 55 C | + 155 C | 12.5 mm | 10.16 mm | 1.2 mm | Reel | ||||
Mfr: FWU2204T-10BMR500T TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC5 | Not Available Online | Radial | 500 mOhms | 10 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FPM3254-R100BAP TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 3825 0.1R A 0.1% 50W TC15 | 0In Stock | Radial | 100 mOhms | 50 W | 0.1 % | 15 PPM / C | - 40 C | + 130 C | 500 VDC | 38 mm | 24 mm | 6 mm | Bulk | |||
Mfr: BRF8216-BZ-R100TD4 TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil BRF 4T 80216 0.1R 0.1% TC50 | 0In Stock | Radial | 100 mOhms | 1.2 kW | 0.1 % | 50 PPM / C | - 40 C | + 130 C | 216 mm | 80 mm | 15 mm | Bulk | ||||
Mfr: FWP220T2-R500-F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.5R 1% TC50 | 0In Stock | Radial | 500 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP220T2-5R00-F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 5R 1% TC50 | 0In Stock | Radial | 5 Ohms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FPV420-30-R250BM TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 0.25 OHM 0.1% TC5 | 0In Stock | Radial | 250 mOhms | 30 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 750 VDC | 40 mm | 20 mm | 7 mm | Bulk | |||
Mfr: FPY0808-TK-1000BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 100R 0.01% TC1 | 0In Stock | Radial | 100 Ohms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-TK-2502BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 25K 0.01% TC1 | 0In Stock | Radial | 25 kOhms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-TK-3500BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 350R 0.01% TC1 | 0In Stock | Radial | 350 Ohms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-VL-5001BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 5K 0.005% TC2 | 0In Stock | Radial | 5 kOhms | 600 mW | 0.005 % | 2 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FWP218-30C-1R00F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 1R 1% 30W TC30 | 0In Stock | Radial | 1 Ohms | 30 W | 1 % | 30 PPM / C | - 40 C | + 130 C | 15.5 mm | 4.6 mm | 21.1 mm | Tube | ||||
Mfr: FWP2272N-1R00-F TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - SMD ResFoil FWP227 T227 2T 1R 1% 80W TC50 | Not Available Online | 1 Ohms | 80 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 1.5 kVDC | Bulk | |||||||
Mfr: FWU2204T-15FM50R0T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU4-T220B 50R 1% TC5 | 0In Stock | Radial | 50 Ohms | 15 W | 1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWP2324-FQ-1L50T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0015R 1% 15W TC25 | 0In Stock | Radial | 1.5 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-2L20T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0022R 40W 0.5% TC10 | 0In Stock | Radial | 2.2 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWU2202S-6BV1000E TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FWU2-T220 100R 0.1% TC3 | Not Available Online | SMD/SMT | 100 Ohms | 6 W | 0.1 % | 3 PPM / C | - 55 C | + 155 C | 12.5 mm | 10.16 mm | 4 mm | Reel | ||||
Mfr: FWU2202T-10BM22R0T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 22R 0.1% TC5 | 0In Stock | Radial | 22 Ohms | 10 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWP218-30C-R005F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 0.005R 1% 30W TC300 | 0In Stock | Radial | 5 mOhms | 30 W | 1 % | 300 PPM / C | - 40 C | + 130 C | 15.5 mm | 4.6 mm | 21.1 mm | Tube | ||||
Mfr: FPY0808-TK-1200BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 120R 0.01% TC1 | 0In Stock | Radial | 120 Ohms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk |