RC - TE Connectivity - Metal Foil Resistors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54.000In Stock | RC | Reel | RCT-0C | |||||||||||||
8.000In Stock30.000 On Order Expected 12-Jan-27 | RC | Reel | RCW-0C | |||||||||||||
10.000In Stock | 1206 | 3216 | RC | Reel | RCS-0C | |||||||||||
8.000In Stock90.000 On Order Expected | - 55 C | + 125 C | RC | Reel | RCU-0CJIT RCU-0C | |||||||||||
0In Stock | RC | Reel | 1625854-4 | |||||||||||||
0In Stock | 50 mOhms | 1206 | - 55 C | + 125 C | 3216 | RC | Reel | 1625854-1 | ||||||||
0In Stock | - 55 C | + 125 C | RC | Reel | 1625854-2 |