Ohmite - Metal Oxide Resistors
5.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX-400231006FE TTI: MOX-400231006FE Ohmite Availability: 200In StockMetal Oxide Resistors 100M ohms 1% | 200In Stock | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Box | |||||||
Mfr: MOX-750231006FE TTI: MOX-750231006FE Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 1% | 0In Stock | 100 MOhms | 1 W | 5 kV | 1 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||||
0In Stock | 1 GOhms | 1 W | 5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||
0In Stock | 330 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
0In Stock | 200 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
Mfr: TWM20J1K0E TTI: TWM20J1K0E Ohmite Availability: 0In StockMetal Oxide Resistors 1K ohm 20W 5% Ceramic Radial | 0In Stock | 1 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Box | |||||||||||
0In Stock | 5 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Box | ||||||||
Mfr: MOX-750231005FE TTI: MOX-750231005FE Ohmite Availability: 0In Stock100 On Order Expected 02-Mar-27 Metal Oxide Resistors 10M ohms 1% | 0In Stock100 On Order Expected 02-Mar-27 | 10 MOhms | 1 W | 5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX300005005FE TTI: MOX300005005FE Ohmite Availability: 0In StockMetal Oxide Resistors 50M OHM 1% .5W 100PPM | 0In Stock | 50 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300005005FE MOX300005005FE | ||||||
0In Stock | 10 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
0In Stock | 300 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | |||||||
0In Stock | 2 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
Mfr: TUM10J3K0E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 3K 5% Axial | 0In Stock | TUM | Bulk | |||||||||||||||||
Mfr: MOX93022505FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 100 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: MOX97021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 1Mohm 1% | 0In Stock | 1 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX97022505FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 25Mohm 1% | 0In Stock | 25 MOhms | 19.4 W | 60 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 10Mohm 1% | 0In Stock | 10 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX92025005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 50Mohm 1% | 0In Stock | 50 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 10 MOhms | 750 mW (3/4 W) | 2.5 kV | 5 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||||||
Not Available Online | TUM | Bulk | ||||||||||||||||||
0In Stock | 750 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 270 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 2.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk |