Ohmite - Metal Oxide Resistors
5.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TUM15J5K6E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 15watt 5.6K 5% Axial | Not Available Online | TUM | Bulk | |||||||||||||||||
0In Stock | TUM | Bulk | ||||||||||||||||||
Not Available Online | TUM | Bulk | ||||||||||||||||||
Mfr: TWM10J3K0E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 3K 5% Vertical Mount | 0In Stock | 3 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: MOX94022758FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 11.7W 27.5G Ohm 1% | Not Available Online | 2.75 GOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 225 C | Super Mox | Bulk | |||||||
Mfr: MOX5001000JSE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 100 Ohm 5% | Not Available Online | 100 Ohms | MOX500 | Bulk | ||||||||||||||||
Mfr: MOX300006005FE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1/2W 60M Ohms 1% 1000 Volts | Not Available Online | 60 MOhms | 500 mW (1/2 W) | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | ||||||||
Mfr: MOX-750232402F TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1watt 24K 1% | Not Available Online | 24 kOhms | 1 W | 5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-300005004FE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1/2watt 5M 1% | Not Available Online | 5 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX300005004FE | ||||||
Mfr: MOX1125231007F TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1.5W 1Gohm 1% | Not Available Online | 1 GOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-400224008K TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 3/4watt 40Gohm 10% | Not Available Online | 40 GOhms | 330 mW (1/3 W) | 2.5 kV | 10 % | Axial | 100 PPM / C | 3.56 mm | 13.21 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-400231506F TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 3/4watt 150M 1% | Not Available Online | 150 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-300001505FE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1/2watt 15M 1% | Not Available Online | 15 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX300001505FE | ||||||
Mfr: MOX-750231506F TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1watt 150M 1% | Not Available Online | 150 MOhms | 1 W | 5 kV | 1 % | Axial | 50 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Not Available Online | Mini-Mox | |||||||||||||||||||
Mfr: MOX92021004FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 5W 1M Ohm 1% 50ppm | Not Available Online | 1 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Not Available Online | 200 kOhms | 330 mW (1/3 W) | 2.5 kV | 5 % | Axial | 25 PPM / C | 3.56 mm | 12.95 mm | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||
Mfr: MOX-750221004GE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 0.70W 1M Ohms 2% 5000 Volts | Not Available Online | Mini-Mox | Bulk | |||||||||||||||||
Mfr: MOX200004303FE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 430K OHM 1% | Not Available Online | 430 kOhms | 250 mW (1/4 W) | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | ||||||||
Mfr: MOX750233304F TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 3.3M Ohms 1% | Not Available Online | Mini-Mox | Bulk | |||||||||||||||||
Mfr: MOX300001206JE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 120M OHM 5% | Not Available Online | 120 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | ||||||||
Not Available Online | Mini-Mox | |||||||||||||||||||
Not Available Online | 100 kOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: TWM20J4K7E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 4.7K ohm 20W 5% Ceramic Radial | 0In Stock | 4.7 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Bulk | |||||||||||
Not Available Online | 900 |