Ohmite - Metal Oxide Resistors
5.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.8 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 68 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | TUM | Bulk | ||||||||||||||||||
0In Stock | 100 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006JE MOX200001006JE | |||||||
0In Stock | 7.5 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: TUM15J10KE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 15watt 10K 5% Axial | Not Available Online | TUM | Bulk | |||||||||||||||||
Mfr: TWM10J4K7E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 4.7K 5% Vertical Mount | 0In Stock | 4.7 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1.5 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 10 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 470 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 560 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 25 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: MOX93021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 1Mohm 1% | 0In Stock | 1 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX94021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 10Mohm 1% | 0In Stock | 10 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95025004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 5Mohm 1% | 0In Stock | 5 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95022505FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 25Mohm 1% | 0In Stock | 25 MOhms | 12.5 W | 40 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 100 MOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 210 C | Mini-Mox | Bulk | ||||||||||
Mfr: MOX1125231006JE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 5% | 0In Stock | 100 MOhms | 1.5 W | 7.5 kV | 5 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||
Mfr: MOX500270RJSE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 270 ohm 5% 100ppm Epoxy Molded | 0In Stock | 270 Ohms | 2 W | 5 % | Axial | 100 PPM / C | - 55 C | + 155 C | MOX500 | Bulk | ||||||||||
0In Stock | 10 MOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||
0In Stock | 100 MOhms | 750 mW (3/4 W) | 2.5 kV | 5 % | Axial | 50 PPM / C | 4.19 mm | 14.78 mm | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||
Mfr: MOX200001007FE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 1000M 1/4W 1% | 0In Stock | 1 GOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX-200001005FE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 1/4watt 10M 1% | Not Available Online | 10 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX200001005FE |