Ohmite - Metal Oxide Resistors
5.630 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWM10J7K5E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 7.5K 5% Vertical Mount | 0In Stock | 7.5 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||
0In Stock | TUM | Bulk | |||||||||||||||||
0In Stock | 150 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: MOX93025004FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 7.5watt 5Mohm 1% | Not Available Online | 5 mOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
0In Stock | 100 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 1Mohm 1% | 0In Stock | 1 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX91021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 1Mohm 1% | 0In Stock | 1 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX500100RJSE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 100 ohm 5% 100ppm Epoxy Molded | 0In Stock | 100 Ohms | 2 W | 5 % | Axial | 100 PPM / C | - 55 C | + 155 C | MOX500 | Bulk | |||||||||
0In Stock | Mini-Mox | ||||||||||||||||||
Mfr: RX-1M1008FE TTI: RX-1M1008FE Ohmite Availability: 0In Stock20 On Order Expected 08-Jun-27 Metal Oxide Resistors 1/2W 10 G 1% | 0In Stock20 On Order Expected 08-Jun-27 | 10 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | Bulk | ||||||||
Mfr: MOX-400231008FE TTI: MOX-400231008FE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 3/4W | Not Available Online | 10 GOhms | 750 mW (3/4 W) | 2.5 kV | 1 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||||
Mfr: RX-1M1009G TTI: RX-1M1009G Ohmite Availability: Not Available OnlineMetal Oxide Resistors 100G OHM 2% .5W 50PPM | Not Available Online | 100 GOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | Bulk | ||||||||
Mfr: RX-1M1009GE TTI: RX-1M1009GE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 100G OHM 2% .5W 50PPM | Not Available Online | 100 GOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | Bulk | ||||||||
Not Available Online | 10 GOhms | 1 W | 5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-750235004FE TTI: MOX-750235004FE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 5M OHM 1% 1W 25PPM | Not Available Online | Mini-Mox | Bulk | ||||||||||||||||
Mfr: MOX92021003JVE TTI: MOX92021003JVE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 100M OHM 5% 4.6W 50PPM | Not Available Online | Super Mox | Bulk | ||||||||||||||||
0In Stock | 5.6 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | |||||
Mfr: MOX1125231008FE TTI: MOX1125231008FE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 2.5W 10G Ohms 1% 10.0K Volts | Not Available Online | 10 GOhms | Axial | 100 PPM / C | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||||||
Not Available Online | 100 GOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | 0.508 mm | - 55 C | + 210 C | Mini-Mox | Bulk | ||||||
0In Stock | TUM | Bulk | |||||||||||||||||
0In Stock | TUM | Bulk | |||||||||||||||||
0In Stock | 820 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Not Available Online | TUM | Bulk | |||||||||||||||||
Not Available Online | TUM | Bulk | |||||||||||||||||
0In Stock | TUM | Bulk |