Vishay - Metal Oxide Resistors
5.075 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 200 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 22 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 220 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 3 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 33 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 330 mOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 430 mOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 4.7 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 4.7 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 1.2 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 15 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 160 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 3.9 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 560 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 750 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 820 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 10.7 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 100 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 120 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 1.5 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 200 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 39 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 4.42 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 475 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 4.99 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 |