Vishay - Metal Oxide Resistors
5.075 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR506170A2709JGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | WR5 | |||||||||||||||||
Mfr: WR506170A4700JGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | WR5 | |||||||||||||||||
Mfr: WR506170A8202JGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 82K OHM 5% 3W | 0In Stock | WR5 | |||||||||||||||||
0In Stock | 2.2 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 22 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 2.7 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 510 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 56 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 360 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 360 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
Mfr: WR506170A3908JGP00 TTI: Not Assigned Vishay Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 3.9 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | ||||||||
0In Stock | 16 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 51 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 620 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 680 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 220 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 2.7 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 270 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 910 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 10 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 33 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 3.3 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 3.6 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 470 kOhms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 510 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C |