Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF2WSJR-52-56R TTI: RSF2WSJR-52-56R YAGEO Availability: 0In StockMetal Oxide Resistors 2WS 5% 56 ohm | 0In Stock | 56 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | ||||||||
Mfr: WR404140A9100J4100 TTI: WR404140A9100J4100 Vishay Availability: 0In StockMetal Oxide Resistors 910 OHM 5% 2W 200PPM | 0In Stock | 910 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | |||||
Mfr: RSF200JB-73-68K TTI: RSF200JB-73-68K YAGEO Availability: 0In StockMetal Oxide Resistors 2W 68K Ohm 5% | 0In Stock | 68 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF2WSJR-52-3R3 TTI: RSF2WSJR-52-3R3 YAGEO Availability: 0In StockMetal Oxide Resistors 3.3 OHM 5% 2W 300PPM | 0In Stock | 3.3 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Reel | |||||||||
Mfr: WMO3S-1K3JA1 TTI: WMO3S-1K3JA1 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 1.3K OHM 5% 3W 350PPM | 0In Stock | WMO-S | Ammo Pack | ||||||||||||||||
0In Stock | 1 kOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: RSF-50JT-52-2R2 TTI: RSF-50JT-52-2R2 YAGEO Availability: 0In StockMetal Oxide Resistors 2.2 OHM 5% .5W | 0In Stock | 2.2 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | Reel | ||||||
Mfr: WMO3S-10KJA1 TTI: WMO3S-10KJA1 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 10K OHM 5% 3W 350PPM | 0In Stock | WMO-S | Ammo Pack | ||||||||||||||||
Mfr: WK80922008209J5C00 TTI: WK80922008209J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 82 OHM 5% 4W 200PPM | 0In Stock | 82 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | ||||||
Mfr: WK202070A1002J2200 TTI: WK202070A1002J2200 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 10K OHM 5% 1W 200PPM | 0In Stock | 10 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: WMO5S-330RJA05 TTI: WMO5S-330RJA05 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 330 OHM 5% 5W 350PPM | 0In Stock | WMO-S | Ammo Pack | ||||||||||||||||
Mfr: WK80922005602G5C00 TTI: WK80922005602G5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 56K OHM 2% 4W 200PPM | 0In Stock | 56 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | ||||||
Mfr: RSF3WSJT-73-27K TTI: RSF3WSJT-73-27K YAGEO Availability: 0In StockMetal Oxide Resistors 27K OHM 5% 3W 300PPM | 0In Stock | 27 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | ||||||
Mfr: RSF100JT-73-1K TTI: RSF100JT-73-1K YAGEO Availability: 0In StockMetal Oxide Resistors 1K OHM 5% 1W 300PPM | 0In Stock | 1 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
Mfr: WK80922006802J5C00 TTI: WK80922006802J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 68K OHM 5% 4W 200PPM | 0In Stock | 68 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | ||||||
0In Stock | 2 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | |||||
0In Stock | 47 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Ammo Pack | ||||||||
Mfr: POS300GT-77-10KAA TTI: POS300GT-77-10KAA YAGEO Availability: 0In StockMetal Oxide Resistors 10K ohm 2% 3W AEC-Q200 | 0In Stock | POS | AEC-Q200 | Ammo Pack | |||||||||||||||
Mfr: RSF5SSJT-73-22K TTI: RSF5SSJT-73-22K YAGEO Availability: 0In StockMetal Oxide Resistors 22K OHM 5% 5W 300PPM | 0In Stock | 22 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | ||||||
Mfr: RSF100JT-73-120R TTI: RSF100JT-73-120R YAGEO Availability: 0In StockMetal Oxide Resistors 120 OHM 5% 1W 300PPM | 0In Stock | 120 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
Mfr: RSF3WSJT-73-3R3 TTI: RSF3WSJT-73-3R3 YAGEO Availability: 0In StockMetal Oxide Resistors 3.3 OHM 5% 3W 300PPM | 0In Stock | 3.3 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | ||||||
Mfr: WMO7S-18KJA05 TTI: WMO7S-18KJA05 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 18K OHM 5% 7W 350PPM | 0In Stock | WMO-S | Ammo Pack | ||||||||||||||||
Not Available Online | 100 GOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | 0.508 mm | - 55 C | + 210 C | Mini-Mox | Bulk | ||||||
Mfr: MOSX3LR51J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors 3watts 0.51ohms 5% | 0In Stock | 510 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Bulk | |||||||
0In Stock | 68 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | 35 mm | - 55 C | + 235 C | RSF-S |