Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WMO2S-330RJA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | ||||||||||||||||
Mfr: WK80922001801J5C00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 1.8K OHM 5% 4W | 0In Stock | 1.8 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | |||||||
0In Stock | 300 Ohms | 7 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 1 kOhms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 1.2 Ohms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 1.6 Ohms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 24 Ohms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 15 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 15 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 39 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 33 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF100JB-73-680R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 680ohm 5% 1W Metal Oxide Film | 0In Stock | 680 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-36K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 36K ohm 5% 1W Metal Oxide Film | 0In Stock | 36 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 47 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF100JB-73-3K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 3.3K Ohm 5% | 0In Stock | 3.3 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-2K7 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 2.7K Ohm 5% | 0In Stock | 2.7 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-22K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 22K Ohm 5% | 0In Stock | 22 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-5R1 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 5.1 Ohm 5% | 0In Stock | 5.1 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | ||||||||
0In Stock | 1.5 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | ||||||||
Mfr: RSF200JB-73-120K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 120Kohm 5% 2W Metal Oxide Film | 0In Stock | 120 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 6.8 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 33 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3 Ohms | 7 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 3.3 Ohms | 7 W | 5 % | Axial | - 40 C | + 200 C | SQP |