WK2 - Metal Oxide Resistors
734 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 1.5 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 18 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 24 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 47 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 680 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
Mfr: WK202070A1203J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 120 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070A8202J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 82 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070C4700F2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 470 OHM 1% 50PPM 1W | 0In Stock | 470 Ohms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070A5609J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 56 OHM 5% 1W | 0In Stock | 56 Ohms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070C6802F2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 68 kOhms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070B5113G2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 511 kOhms | 1 W | 500 V | 2 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070A4702J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 47K OHM 5% 1W 200PPM | 0In Stock | 47 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070B6800J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 680 OHM 5% 1W | 0In Stock | 680 Ohms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WK202070A1003JD500 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 100 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
0In Stock | 1.5 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 2.4 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 470 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1 MOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 34 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 40.2 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 5.6 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 220 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 825 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 324 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 |