Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 60 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | ||||||||||||
0In Stock | 65 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | ||||||||||||
0In Stock | 10 Ohms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | ||||||||||||
0In Stock | 150 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 5.1 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
Mfr: WR404140A8201JFE00 TTI: Not Assigned Vishay Availability: 0In StockMetal Oxide Resistors 8.2K OHM 5% 2W 200PPM | 0In Stock | 8.2 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 330 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 5.6 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 270 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 1 MOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 51 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 120 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | RSF-S | |||||||||||||||||||
0In Stock | 150 Ohms | 3 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 56 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 75 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 330 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
Mfr: WMO1S-22KJA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 22K OHM 5% 1W 350PPM | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WK202070A2203J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 220K OHM 5% 1W | 0In Stock | 201 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / C | 2.5 mm | 6.3 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | WK2 220K 5%A2 | ||||||
Mfr: WMO1S-5K6JA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WMO1S-4K7JA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 4.7K OHM 5% 1W 350PPM | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: RSF3WSJT-52-220K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 220K OHM 5% 3W | 0In Stock | 220 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | 33 mm | - 55 C | + 235 C | RSF-S | |||||||
Mfr: RSF1WSJR-52-120R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 120 ohm | 0In Stock | 120 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | |||||||||
Mfr: RSF1WSJR-52-15K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 15K ohm | 0In Stock | 15 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | |||||||||
Mfr: RSF1WSJR-52-1K8 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 1.8K ohm | 0In Stock | 1.8 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel |