Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 40 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 7.2 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 33 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 150 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 2.2 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 82 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 2.7 kOhms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 470 kOhms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 620 Ohms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | RSF | ||||||||||||||||||
0In Stock | 6.8 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 10 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 10 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 150 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 15 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 20 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.2 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | RSF | ||||||||||||||||||
0In Stock | 22 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 510 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 10 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | Reel | |||||||
0In Stock | RSF | ||||||||||||||||||
0In Stock | 18 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | RSF |